Microchip PIC18F26K83-I/SO, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 64kB FLASH, 28-Pin SOIC
- RS Stock No.:
- 175-3176
- Mfr. Part No.:
- PIC18F26K83-I/SO
- Brand:
- Microchip
This image is representative of the product range
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$18.33
(exc. GST)
$20.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 15 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $3.666 | $18.33 | - |
| 10 - 10 | $3.58 | $17.90 | 2% |
| 15 + | $3.526 | $17.63 | 3% |
*price indicative
- RS Stock No.:
- 175-3176
- Mfr. Part No.:
- PIC18F26K83-I/SO
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18F | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 1024B | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Power Dissipation Pd | 1W | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Expanded Memory Size | 64kB | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 17.9mm | |
| Height | 2.35mm | |
| Width | 7.5mm | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 2 | |
| ADCs | 24 x 10 Bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18F | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 1024B | ||
Maximum Supply Voltage 5.5V | ||
Maximum Power Dissipation Pd 1W | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Expanded Memory Size 64kB | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 17.9mm | ||
Height 2.35mm | ||
Width 7.5mm | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 2 | ||
ADCs 24 x 10 Bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
Related links
- Microchip PIC18F26K83-I/SO PIC18F26K83 Microcontroller 64kB FLASH, 28-Pin SOIC
- Microchip PIC18F26K83-I/SS PIC 64 MHz 28-Pin SOP
- Microchip PIC 64 MHz 28-Pin SOP
- Microchip PIC18F26K40 Microcontroller 64kB FLASH, 28-Pin SOIC
- Microchip PIC18F66K80 Microcontroller 64kB FLASH, 28-Pin SOIC
- Microchip PIC18LF26K22 Microcontroller 64kB FLASH, 28-Pin SOIC
- Microchip PIC18F2XK22 Microcontroller 64kB FLASH, 28-Pin SOIC
- Microchip PIC18F2XK20 Microcontroller 64kB FLASH, 28-Pin SOIC
