Microchip PIC, PIC Microcontroller, 64 MHz, 64kB FLASH, 28-Pin SOP
- RS Stock No.:
- 236-8923
- Mfr. Part No.:
- PIC18F26K42-I/SS
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 236-8923
- Mfr. Part No.:
- PIC18F26K42-I/SS
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC | |
| Package Type | SOP | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 64MHz | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 25 | |
| DACs | 1 x 5 Bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS3 | |
| Minimum Supply Voltage | 2.3V | |
| ADCs | 24 x 12 Bit | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC | ||
Package Type SOP | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 64MHz | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 25 | ||
DACs 1 x 5 Bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS3 | ||
Minimum Supply Voltage 2.3V | ||
ADCs 24 x 12 Bit | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
The Microchip microcontroller feature a 12-bit ADC with Computation (ADC2) automating Capacitive Voltage Divider (CVD) techniques for Advanced touch sensing, averaging, filtering, oversampling and threshold comparison, Temperature Sensor, Vectored Interrupt Controller with fixed latency for handling interrupts, System Bus Arbiter, Direct Memory Access capabilities, UART with support for Asynchronous, DMX, DALI and LIN transmissions, SPI, I2C, memory features like Memory Access Partition (MAP) to support customers in data protection and bootloader applications, and Device Information Area (DIA) which stores factory calibration values to help improve temperature sensor accuracy.
C Compiler optimized RISC architecture
Up to 64 MHz clock input
62.5 ns minimum instruction cycle
Two direct memory access (DMA) controllers
User-programmable source and destination sizes
Hardware and software-triggered data transfers
Vectored interrupt capability
Selectable high/low priority
Fixed interrupt latency
Programmable Vector table base address
31-Level deep hardware stack
Low current power on reset (POR)
Configurable power up timer (PWRT)
Brown out reset (BOR)
low power BOR (LPBOR) Option
Windowed watchdog timer (WWDT)
Related links
- Microchip PIC18F26K42-I/SS PIC 64 MHz 28-Pin SOP
- Microchip PIC 64 MHz 28-Pin SOIC
- Microchip PIC18F26K42-I/SO PIC 64 MHz 28-Pin SOIC
- Microchip PIC18F26K80-E/SO PIC 64 MHz 28-Pin SOIC
- Microchip PIC XLP 18K Microcontroller 128kB FLASH, 28-Pin SOIC
- Microchip PIC18F27K42-I/SO PIC XLP 18K Microcontroller 128kB FLASH, 28-Pin SOIC
- Microchip PIC XLP 18K Microcontroller 128kB FLASH, 28-Pin DIP
- Microchip PIC18F27K42-I/SP PIC XLP 18K Microcontroller 128kB FLASH, 28-Pin DIP
