Microchip PIC18F26K83-I/SO, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 64kB FLASH, 28-Pin SOIC

This image is representative of the product range

Get a bulk buy discount

Add 54 more to save 3%

View bulk pricing options

Subtotal (1 tube of 27 units)*

$98.96

(exc. GST)

$108.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
27 - 27$3.665$98.96-
54 - 243$3.544$95.693%
270 +$3.428$92.566%

*price indicative

RS Stock No.:
175-3162
Mfr. Part No.:
PIC18F26K83-I/SO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC18F

Product Type

Microcontroller

Package Type

SOIC

Mount Type

Surface

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64kB

Maximum Clock Frequency

64MHz

RAM Size

1024B

Maximum Supply Voltage

5.5V

Maximum Expanded Memory Size

64kB

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Maximum Power Dissipation Pd

1W

Maximum Operating Temperature

85°C

Width

7.5mm

Length

17.9mm

Height

2.35mm

Standards/Approvals

No

Minimum Supply Voltage

1.8V

Automotive Standard

No

ADCs

24 x 10 Bit

Number of Timers

2

Instruction Set Architecture

RISC

Program Memory Type

FLASH

COO (Country of Origin):
US
The PIC18(L)F25/26K83 microcontroller family with CANTM technology in 28-pins features a 12-bit ADC with Computation (ADC2) automating Capacitive Voltage Divider (CVD) techniques for advanced touch sensing, averaging, filtering, oversampling and threshold comparison.

Supports CAN 1.2, 2.0A and 2.0B

Six modes of operation

Vectored Interrupt (VI) capability - Faster interrupt response time

Interrupt Vector Table

Programmable single or dual priority

Two level hardware context saving

Direct Memory Access (DMA) controllers

Eliminates need for CPU involvement in data transfers

Access to all memory spaces and peripherals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy