Renesas Electronics R5F10268ASP#35, 16 bit RL78, RL78/G12 Microcontroller, 24 MHz, 8kB FLASH, 20-Pin LSSOP
- RS Stock No.:
- 234-7125
- Mfr. Part No.:
- R5F10268ASP#35
- Brand:
- Renesas Electronics
This image is representative of the product range
Subtotal (1 tray of 80 units)*
$104.40
(exc. GST)
$114.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 560 unit(s) shipping from 11 November 2026
Units | Per unit | Per Tray* |
|---|---|---|
| 80 - 160 | $1.305 | $104.40 |
| 240 - 480 | $1.282 | $102.56 |
| 560 - 960 | $1.259 | $100.72 |
| 1040 - 2480 | $1.236 | $98.88 |
| 2560 + | $1.214 | $97.12 |
*price indicative
- RS Stock No.:
- 234-7125
- Mfr. Part No.:
- R5F10268ASP#35
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | RL78/G12 | |
| Package Type | LSSOP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | RL78 | |
| Data Bus Width | 16bit | |
| Interface Type | I2C, UART | |
| Program Memory Size | 8kB | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 0.75kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 6.65mm | |
| Width | 4.5mm | |
| Height | 1.4mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | CISC | |
| ADCs | 8 x 10 Bit | |
| Number of Timers | 2 | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller | ||
Series RL78/G12 | ||
Package Type LSSOP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core RL78 | ||
Data Bus Width 16bit | ||
Interface Type I2C, UART | ||
Program Memory Size 8kB | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 0.75kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 6.65mm | ||
Width 4.5mm | ||
Height 1.4mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture CISC | ||
ADCs 8 x 10 Bit | ||
Number of Timers 2 | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
Related links
- Renesas Electronics R5F10268ASP#35 RL78/G12 Microcontroller 8kB FLASH, 20-Pin LSSOP
- Renesas Electronics R5F1026AASP#35 RL78/G12 Microcontroller 16kB FLASH, 20-Pin LSSOP
- Renesas Electronics R5F102AAASP#50 RL78/G12 Microcontroller 16kB FLASH, 30-Pin LSSOP
- Renesas Electronics R5F102AAASP#30 RL78/G12 Microcontroller 16kB FLASH, 30-Pin LSSOP
- Renesas Electronics R5F1176AGSP#30 RL78/I1D Microcontroller 16kB FLASH, 20-Pin LSSOP
- Renesas Electronics R5F1006EASP#30 RL78/G13 Microcontroller 64kB FLASH, 20-Pin LSSOP
- Renesas Electronics R5F12068MSP#30 MCU 12 MHz 20-Pin LSSOP
- Renesas Electronics R5F10BAGLSP#W5 RL78 Microcontroller 64kB FLASH, 30-Pin LSSOP
