Infineon TLE9877QTW40XUMA1, 32 bit ARM Cortex M3, TLE9877 Microcontroller, 40 MHz, 64kB FLASH, 48-Pin TQFP
- RS Stock No.:
- 258-4159
- Mfr. Part No.:
- TLE9877QTW40XUMA1
- Brand:
- Infineon
This image is representative of the product range
Add 5000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$14,145.00
(exc. GST)
$15,560.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 May 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $5.658 | $14,145.00 | - |
| 5000 - 5000 | $5.093 | $12,732.50 | 9% |
| 7500 + | $4.583 | $11,457.50 | 18% |
*price indicative
- RS Stock No.:
- 258-4159
- Mfr. Part No.:
- TLE9877QTW40XUMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Series | TLE9877 | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64kB | |
| Interface Type | LIN, PWM, SPI, SSC, UART, USART | |
| Maximum Clock Frequency | 40MHz | |
| RAM Size | 6kB | |
| Maximum Supply Voltage | 28V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 1mm | |
| Number of Programmable I/Os | 10 | |
| Width | 7mm | |
| Standards/Approvals | RoHS | |
| Maximum Expanded Memory Size | 64kB | |
| Length | 7mm | |
| Minimum Supply Voltage | 5.5V | |
| Program Memory Type | FLASH | |
| Automotive Standard | AEC-Q100 | |
| Instruction Set Architecture | Arm Cortex | |
| Number of Timers | 16 | |
| ADCs | 10 bit | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Series TLE9877 | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Program Memory Size 64kB | ||
Interface Type LIN, PWM, SPI, SSC, UART, USART | ||
Maximum Clock Frequency 40MHz | ||
RAM Size 6kB | ||
Maximum Supply Voltage 28V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Height 1mm | ||
Number of Programmable I/Os 10 | ||
Width 7mm | ||
Standards/Approvals RoHS | ||
Maximum Expanded Memory Size 64kB | ||
Length 7mm | ||
Minimum Supply Voltage 5.5V | ||
Program Memory Type FLASH | ||
Automotive Standard AEC-Q100 | ||
Instruction Set Architecture Arm Cortex | ||
Number of Timers 16 | ||
ADCs 10 bit | ||
Related links
- Infineon TLE9877QTW40XUMA1 TLE9877 Microcontroller 64kB FLASH, 48-Pin TQFP
- Infineon TLE9877 Microcontroller 64kB FLASH, 48-Pin VQFN
- Infineon TLE9877QXW40XUMA1 TLE9877 Microcontroller 64kB FLASH, 48-Pin VQFN
- Infineon TLE9877QXA40XUMA2 TLE9877 Microcontroller 64kB FLASH, 48-Pin VQFN
- Infineon TLE9879 Microcontroller 128kB FLASH, 48-Pin TQFP
- Infineon 48 MHz 48-Pin TQFP
- Infineon CY8C4 Microcontroller 64kB FLASH, 48-Pin TQFP
- Infineon TLE9879QTW40XUMA1 TLE9879 Microcontroller 128kB FLASH, 48-Pin TQFP
