Infineon, 64 bit ARM Cortex M0, Cortex Microcontroller, 40 MHz, 64kB FLASH, 48-Pin LQFP
- RS Stock No.:
- 229-1923
- Mfr. Part No.:
- TLE98442QXXUMA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 229-1923
- Mfr. Part No.:
- TLE98442QXXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Series | Cortex | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M0 | |
| Data Bus Width | 64bit | |
| Program Memory Size | 64kB | |
| Interface Type | UART, LIN | |
| Maximum Clock Frequency | 40MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 28V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 7mm | |
| Standards/Approvals | RoHS | |
| Height | 850μm | |
| Number of Programmable I/Os | 10 | |
| Width | 7mm | |
| Minimum Supply Voltage | 5.5V | |
| Number of Timers | 3 | |
| Automotive Standard | AEC | |
| Program Memory Type | FLASH | |
| ADCs | 10 bit | |
| Instruction Set Architecture | Thumb-2 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Series Cortex | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M0 | ||
Data Bus Width 64bit | ||
Program Memory Size 64kB | ||
Interface Type UART, LIN | ||
Maximum Clock Frequency 40MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 28V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 7mm | ||
Standards/Approvals RoHS | ||
Height 850μm | ||
Number of Programmable I/Os 10 | ||
Width 7mm | ||
Minimum Supply Voltage 5.5V | ||
Number of Timers 3 | ||
Automotive Standard AEC | ||
Program Memory Type FLASH | ||
ADCs 10 bit | ||
Instruction Set Architecture Thumb-2 | ||
The Infineon microcontroller with LIN and power switches for automotive applications. It has 32-bit ARM Cortex-M0 Core with 64 KB flash memory. It works on single power supply from 3.0 V to 28 V and has low-dropout voltage regulators.
It is RoHS compliant and AEC Q100/101 qualified
Minimum number of external components reduces BOM cost
It is VQFN package with 7x7 mm footprint enables PCB space saving
Related links
- Infineon TLE98442QXXUMA1 TLE9844 Microcontroller 64kB FLASH, 48-Pin LQFP
- Infineon TLE9844QXXUMA1 TLE9844 Microcontroller 64kB FLASH, 48-Pin VQFN
- Infineon TLE9844 Microcontroller 64kB FLASH, 48-Pin VQFN
- STMicroelectronics STM32G031C8 Microcontroller 64kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32G030C8 Microcontroller 64kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32G030C8T6 STM32G030C8 Microcontroller 64kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32G031C8T6 STM32G031C8 Microcontroller 64kB FLASH, 48-Pin LQFP
- Infineon XMC1400 Microcontroller 64kB FLASH, 64-Pin LQFP
