Infineon TLE9879QTW40XUMA1, 32 bit ARM Cortex M3, TLE9879 Microcontroller, 40 MHz, 128kB FLASH, 48-Pin TQFP
- RS Stock No.:
- 258-4161
- Mfr. Part No.:
- TLE9879QTW40XUMA1
- Brand:
- Infineon
This image is representative of the product range
Add 5000 more to save $2,975.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$14,870.00
(exc. GST)
$16,357.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 18 May 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $5.948 | $14,870.00 | - |
| 5000 - 5000 | $5.353 | $13,382.50 | $2,975.00 |
| 7500 + | $4.818 | $12,045.00 | $8,475.00 |
*price indicative
- RS Stock No.:
- 258-4161
- Mfr. Part No.:
- TLE9879QTW40XUMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Series | TLE9879 | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 32bit | |
| Interface Type | SPI, SSC, UART, USART, PWM, LIN | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 40MHz | |
| RAM Size | 6kB | |
| Maximum Supply Voltage | 28V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 7mm | |
| Height | 1mm | |
| Number of Programmable I/Os | 10 | |
| Width | 7mm | |
| Standards/Approvals | RoHS | |
| Maximum Expanded Memory Size | 128kB | |
| Minimum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Instruction Set Architecture | Arm Cortex | |
| Number of Timers | 16 | |
| Program Memory Type | FLASH | |
| ADCs | 10 bit | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Series TLE9879 | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Interface Type SPI, SSC, UART, USART, PWM, LIN | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 40MHz | ||
RAM Size 6kB | ||
Maximum Supply Voltage 28V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Length 7mm | ||
Height 1mm | ||
Number of Programmable I/Os 10 | ||
Width 7mm | ||
Standards/Approvals RoHS | ||
Maximum Expanded Memory Size 128kB | ||
Minimum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Instruction Set Architecture Arm Cortex | ||
Number of Timers 16 | ||
Program Memory Type FLASH | ||
ADCs 10 bit | ||
Related links
- Infineon TLE9879QTW40XUMA1 TLE9879 Microcontroller 128kB FLASH, 48-Pin TQFP
- Infineon TLE9877 Microcontroller 64kB FLASH, 48-Pin TQFP
- Infineon TLE9877QTW40XUMA1 TLE9877 Microcontroller 64kB FLASH, 48-Pin TQFP
- Infineon TLE9877 Microcontroller 64kB FLASH, 48-Pin VQFN
- Infineon TLE9877QXA40XUMA2 TLE9877 Microcontroller 64kB FLASH, 48-Pin VQFN
- Infineon TLE9877QXW40XUMA1 TLE9877 Microcontroller 64kB FLASH, 48-Pin VQFN
- Infineon PSOC 4 Microcontroller 128kB FLASH, 48-Pin TQFP
- Infineon 48 MHz 48-Pin TQFP
