STMicroelectronics SPC58NH92C5RMI0X, 32 bit TriCore, SPC58 H Line, 200 MHz, 10.496MB FLASH, 386-Pin FPBGA
- RS Stock No.:
- 228-3016
- Mfr. Part No.:
- SPC58NH92C5RMI0X
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 228-3016
- Mfr. Part No.:
- SPC58NH92C5RMI0X
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | SPC58 H Line | |
| Package Type | FPBGA | |
| Mount Type | Surface | |
| Pin Count | 386 | |
| Device Core | TriCore | |
| Data Bus Width | 32bit | |
| Program Memory Size | 10.496MB | |
| Maximum Clock Frequency | 200MHz | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series SPC58 H Line | ||
Package Type FPBGA | ||
Mount Type Surface | ||
Pin Count 386 | ||
Device Core TriCore | ||
Data Bus Width 32bit | ||
Program Memory Size 10.496MB | ||
Maximum Clock Frequency 200MHz | ||
Program Memory Type FLASH | ||
The STMicroelectronics SPC58 H Line is a general-purpose MCU targeting high-end Body, Networking and Security applications. SPC58 H Line extends the Chorus Series of successful 40nm Automotive MCUs. and offers a seamless extension with compatible devices from 2 M up to 10 Mbytes Flash. Combining the 3x PowerPC cores (200Mhz) with a rich set of communication Interfaces like 2x Ethernet, 16x ISO CAN FD and 24x LIN, it introduces new features to support Connected Gateway applications with Gigabit Ethernet MAC for fast download, an hyperbus Interface to extend the internal RAM and the eMMC Interface to allow big data file storage.
Dual phase-locked loops with stable clock domain for peripherals and FM modulation domain for
computational Shell
Nexus development Interface (NDI) per IEEE-ISTO 5001-2003 standard, with some support for 2010
standard
Boot assist Flash (BAF) supports factory programming using a serial bootload through the
asynchronous CAN or LIN/UART
Related links
- STMicroelectronics SPC58NH92C5RMI0X 10.496MB FLASH, 386-Pin FPBGA
- STMicroelectronics SPC58NH92E7RMI0X 10.496MB FLASH, 176-Pin LQFP
- Renesas Electronics R7S910018CBG#AC0 RZT1 Microcontroller 1.568MB RAM, 320-Pin FPBGA
- Infineon TC297TP128F300NBCKXUMA1 TC297 Microcontroller 8MB FLASH, 292-Pin LFBG
- Infineon TC1782 Microcontroller 2.56MB FLASH, 176-Pin LQFP
- Infineon TC212 Microcontroller 1MB FLASH, 80-Pin TQFP
- Infineon TC233 Microcontroller 2MB FLASH, 100-Pin TQFP
- Infineon TC297 Microcontroller 8MB FLASH, 292-Pin LFBG
