Renesas Electronics R7S910018CBG#AC0, 32 bit Cortex R4F, RZ Microcontroller, 600 MHz, 1.568MB RAM, 320-Pin FPBGA
- RS Stock No.:
- 264-7101
- Mfr. Part No.:
- R7S910018CBG#AC0
- Brand:
- Renesas Electronics
This image is representative of the product range
Subtotal (1 tray of 90 units)*
$4,940.28
(exc. GST)
$5,434.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 12 May 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 90 - 90 | $54.892 | $4,940.28 |
| 180 - 180 | $53.086 | $4,777.74 |
| 270 + | $51.242 | $4,611.78 |
*price indicative
- RS Stock No.:
- 264-7101
- Mfr. Part No.:
- R7S910018CBG#AC0
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | RZ | |
| Product Type | Microcontroller | |
| Package Type | FPBGA | |
| Mount Type | Surface | |
| Pin Count | 320 | |
| Device Core | Cortex R4F | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1.568MB | |
| Maximum Clock Frequency | 600MHz | |
| RAM Size | 1MB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 209 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Compliant | |
| Minimum Supply Voltage | 1.14V | |
| Number of Timers | 1 | |
| Automotive Standard | No | |
| Instruction Set Architecture | Harvard | |
| Program Memory Type | RAM | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series RZ | ||
Product Type Microcontroller | ||
Package Type FPBGA | ||
Mount Type Surface | ||
Pin Count 320 | ||
Device Core Cortex R4F | ||
Data Bus Width 32bit | ||
Program Memory Size 1.568MB | ||
Maximum Clock Frequency 600MHz | ||
RAM Size 1MB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 209 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Compliant | ||
Minimum Supply Voltage 1.14V | ||
Number of Timers 1 | ||
Automotive Standard No | ||
Instruction Set Architecture Harvard | ||
Program Memory Type RAM | ||
- COO (Country of Origin):
- JP
Related links
- Renesas Electronics R7S910018CBG#AC0 RZT1 Microcontroller 1.568MB RAM, 320-Pin FPBGA
- STMicroelectronics STM32MP1 Microcontroller 320-Pin TFBGA
- STMicroelectronics STM32MP135FAF7 STM32MP1 Microcontroller 320-Pin TFBGA
- STMicroelectronics STM32MP135DAF7 STM32MP1 Microcontroller 320-Pin TFBGA
- STMicroelectronics STM32MP135CAF3 STM32MP1 Microcontroller 320-Pin TFBGA
- Renesas Electronics R9A07G075M24GBG#AC0 ARM Cortex R52 Microprocessor 32 bit 800 MHz 320-Pin LFBGA
- Renesas Electronics R7FS7G27H2A01CBD#AC0 S7G2 Microcontroller 4MB FLASH, 224-Pin BGA
- STMicroelectronics STM32H7S7I8K6 STM32H7Sxx8 Microcontroller 64kB FLASH, 176-Pin UFBGA
