STMicroelectronics SPC58NH92E7RMI0X, 32 bit TriCore, 10.496MB FLASH, 176-Pin LQFP
- RS Stock No.:
- 228-3018
- Mfr. Part No.:
- SPC58NH92E7RMI0X
- Brand:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 228-3018
- Mfr. Part No.:
- SPC58NH92E7RMI0X
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 176 | |
| Device Core | TriCore | |
| Data Bus Width | 32bit | |
| Program Memory Size | 10.496MB | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 176 | ||
Device Core TriCore | ||
Data Bus Width 32bit | ||
Program Memory Size 10.496MB | ||
Program Memory Type FLASH | ||
The STMicroelectronics SPC58 H Line is a general-purpose MCU targeting high-end Body, Networking and Security applications. SPC58 H Line extends the Chorus Series of successful 40nm Automotive MCUs. and offers a seamless extension with compatible devices from 2 M up to 10 Mbytes Flash. Combining the 3x PowerPC cores (200Mhz) with a rich set of communication Interfaces like 2x Ethernet, 16x ISO CAN FD and 24x LIN, it introduces new features to support Connected Gateway applications with Gigabit Ethernet MAC for fast download, an hyperbus Interface to extend the internal RAM and the eMMC Interface to allow big data file storage.
Dual phase-locked loops with stable clock domain for peripherals and FM modulation domain for
computational Shell
Nexus development Interface (NDI) per IEEE-ISTO 5001-2003 standard, with some support for 2010
standard
Boot assist Flash (BAF) supports factory programming using a serial bootload through the
asynchronous CAN or LIN/UART
Related links
- STMicroelectronics SPC58NH92E7RMI0X 10.496MB FLASH, 176-Pin LQFP
- STMicroelectronics SPC58NH92C5RMI0X 10.496MB FLASH, 386-Pin FPBGA
- Infineon TC1782 Microcontroller 2.56MB FLASH, 176-Pin LQFP
- Infineon TC1782F320F180HRBAKXUMA2 TC1782 Microcontroller 2.56MB FLASH, 176-Pin LQFP
- Infineon TC275 Microcontroller 4MB FLASH, 176-Pin LQFP
- Infineon TC275T64F200WDCKXUMA1 TC275 Microcontroller 4MB FLASH, 176-Pin LQFP
- Infineon TC275TP64F200NDCLXUMA1 TC275 Microcontroller 4MB FLASH, 176-Pin LQFP
- STMicroelectronics STM32H573 Microcontroller 2MB FLASH, 176-Pin LQFP
