Infineon TC297TP128F300NBCKXUMA1, 32 bit TriCore, TC29xT Microcontroller, 300 MHz, 8MB FLASH, 292-Pin LFBGA

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save $1,974.00

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$52,343.00

(exc. GST)

$57,577.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000$52.343$52,343.00-
2000 - 3000$51.356$51,356.00$1,974.00
4000 +$50.249$50,249.00$8,376.00

*price indicative

RS Stock No.:
218-4409
Mfr. Part No.:
TC297TP128F300NBCKXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Series

TC29xT

Product Type

Microcontroller

Package Type

LFBGA

Mount Type

Surface

Pin Count

292

Device Core

TriCore

Data Bus Width

32bit

Interface Type

CAN, SPI, 4 Wire

Program Memory Size

8MB

Maximum Clock Frequency

300MHz

RAM Size

728kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Power Dissipation Pd

2.14W

Maximum Operating Temperature

125°C

Height

1.7mm

Length

17mm

Width

17mm

Standards/Approvals

No

Minimum Supply Voltage

0mV

Program Memory Type

FLASH

Automotive Standard

No

Instruction Set Architecture

RISC, DSP

Number of Timers

3

ADCs

1 x 16 Bit

The Infineon TC29xT series belongs to AUTRIX family of microcontroller which has innovative multicore architecture, based on up to three independent 32-bit TriCore CPUs, has been designed to meet the highest safety standards, while simultaneously increasing performance significantly .

128 KB EEPROM at 500 k cycles

Ambient temperature ranges between -40 to +150°C

128x DMA channels

3x Delta-Sigma ADC converters

4x 12 bit SAR ADC converter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy