Microchip DSPIC30F5011-20I/PT, 16 bit dsPIC, dsPIC30F Microcontroller, 25 MHz, 66kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 197-6095
- Mfr. Part No.:
- DSPIC30F5011-20I/PT
- Brand:
- Microchip
This image is representative of the product range
Add 800 more to save $387.20
View bulk pricing optionsSubtotal (1 tray of 160 units)*
$2,346.72
(exc. GST)
$2,581.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 160 unit(s) ready to ship from another location
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 160 - 640 | $14.667 | $2,346.72 | - |
| 800 + | $14.183 | $2,269.28 | $387.20 |
*price indicative
- RS Stock No.:
- 197-6095
- Mfr. Part No.:
- DSPIC30F5011-20I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | dsPIC30F | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | dsPIC | |
| Data Bus Width | 16bit | |
| Interface Type | SPI, IPMI | |
| Program Memory Size | 66kB | |
| Maximum Clock Frequency | 25MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 10mm | |
| Length | 10mm | |
| Height | 1mm | |
| Minimum Supply Voltage | 2.5V | |
| Number of Timers | 2 | |
| Automotive Standard | No | |
| ADCs | 13 x 12 Bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series dsPIC30F | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core dsPIC | ||
Data Bus Width 16bit | ||
Interface Type SPI, IPMI | ||
Program Memory Size 66kB | ||
Maximum Clock Frequency 25MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 10mm | ||
Length 10mm | ||
Height 1mm | ||
Minimum Supply Voltage 2.5V | ||
Number of Timers 2 | ||
Automotive Standard No | ||
ADCs 13 x 12 Bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
Related links
- Microchip dsPIC30F DSP 66kB FLASH, 64-Pin TQFP
- Microchip DSPIC30F5011-20I/PT dsPIC30F DSP 66kB FLASH, 64-Pin TQFP
- Microchip dsPIC30F Microcontroller 66kB FLASH, 64-Pin TQFP
- Microchip DSPIC30F5011-30I/PT dsPIC30F Microcontroller 66kB FLASH, 64-Pin TQFP
- Microchip DSPIC30F4013-20I/PT dsPIC30F Microcontroller 48kB FLASH, 40-Pin TQFP
- Microchip dsPIC30F Microcontroller 144kB FLASH, 64-Pin TQFP
- Microchip DSPIC30F6012A-30I/PT dsPIC30F Microcontroller 144kB FLASH, 64-Pin TQFP
- Microchip DSPIC33FJ128GP706 DSP 128kB FLASH, 64-Pin TQFP
