Microchip DSPIC30F6012A-30I/PT, 16 bit dsPIC, dsPIC30F Microcontroller, 25 MHz, 144kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 197-6098
- Mfr. Part No.:
- DSPIC30F6012A-30I/PT
- Brand:
- Microchip
This image is representative of the product range
Add 40 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$20.12
(exc. GST)
$22.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 949 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 39 | $20.12 | - |
| 40 - 79 | $19.93 | - |
| 80 + | $19.57 | 2% |
*price indicative
- RS Stock No.:
- 197-6098
- Mfr. Part No.:
- DSPIC30F6012A-30I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | dsPIC30F | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | dsPIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 144kB | |
| Maximum Clock Frequency | 25MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Width | 10mm | |
| Minimum Supply Voltage | 2.5V | |
| Number of Timers | 2 | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| ADCs | 16 x 12 Bit | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series dsPIC30F | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core dsPIC | ||
Data Bus Width 16bit | ||
Program Memory Size 144kB | ||
Maximum Clock Frequency 25MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Height 1mm | ||
Standards/Approvals No | ||
Width 10mm | ||
Minimum Supply Voltage 2.5V | ||
Number of Timers 2 | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
ADCs 16 x 12 Bit | ||
Automotive Standard No | ||
Related links
- Microchip dsPIC30F Microcontroller 144kB FLASH, 64-Pin TQFP
- Microchip DSPIC30F6010A-20E/PT dsPIC30F Microcontroller 144kB FLASH, 80-Pin TQFP
- Microchip DSPIC30F5011-30I/PT dsPIC30F Microcontroller 66kB FLASH, 64-Pin TQFP
- Microchip DSPIC30F6010A-30I/PF dsPIC30F Microcontroller 144kB FLASH, 80-Pin TQFP
- Microchip dsPIC30F Microcontroller 144kB FLASH, 80-Pin TQFP
- Microchip dsPIC30F Microcontroller 66kB FLASH, 64-Pin TQFP
- Microchip DSPIC30F3014-30I/PT dsPIC30F Microcontroller 24kB FLASH, 40-Pin TQFP
- Microchip dsPIC30F, 16 bit Digital Signal Processor 30 MIPS 144kB FLASH 64-Pin TQFP
