Microchip, 16 bit dsPIC, dsPIC33F DSP, 40 MHz, 128kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 239-5573
- Mfr. Part No.:
- dsPIC33FJ128GP706-I/PT
- Brand:
- Microchip
This image is representative of the product range
- RS Stock No.:
- 239-5573
- Mfr. Part No.:
- dsPIC33FJ128GP706-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | dsPIC33F | |
| Product Type | DSP | |
| Package Type | TQFP | |
| Mount Type | SMD, Surface Mount | |
| Pin Count | 64 | |
| Device Core | dsPIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 128kB | |
| Interface Type | UART, ADC, CAN, I2S, PWM, WDT, SPI, DMA, I2C | |
| Maximum Clock Frequency | 40MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 53 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1mm | |
| Length | 10mm | |
| Width | 10mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 3V | |
| Number of Timers | 9 | |
| ADCs | 2 x 10 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | Harvard | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series dsPIC33F | ||
Product Type DSP | ||
Package Type TQFP | ||
Mount Type SMD, Surface Mount | ||
Pin Count 64 | ||
Device Core dsPIC | ||
Data Bus Width 16bit | ||
Program Memory Size 128kB | ||
Interface Type UART, ADC, CAN, I2S, PWM, WDT, SPI, DMA, I2C | ||
Maximum Clock Frequency 40MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 53 | ||
Maximum Operating Temperature 85°C | ||
Height 1mm | ||
Length 10mm | ||
Width 10mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 3V | ||
Number of Timers 9 | ||
ADCs 2 x 10 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture Harvard | ||
Program Memory Type FLASH | ||
Related links
- Microchip dsPIC33FJ128GP706-I/PT DSPIC33FJ128GP706 DSP 128kB FLASH, 64-Pin TQFP
- Microchip dsPIC33EPXXXGP50X Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip dsPIC33EPXXXMC50X Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip dsPIC33EP128GP506-I/PT dsPIC33EPXXXGP50X Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip 40 MHz 64-Pin TQFP
- Microchip PIC24HJ Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip, 16 bit Digital Signal Processor 40 MHz 128kB FLASH 64-Pin TQFP
- DSPIC33FJ128MC706-I/PT Microchip, 16 bit Digital Signal Processor 40 MHz 128kB FLASH 64-Pin TQFP
