Microchip DSPIC30F6012A-30I/PT, 16 bit dsPIC, dsPIC30F Microcontroller, 25 MHz, 144kB FLASH, 64-Pin TQFP

This image is representative of the product range

Get a bulk buy discount

Add 800 more to save 3%

View bulk pricing options

Subtotal (1 tray of 160 units)*

$2,804.16

(exc. GST)

$3,084.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
160 - 640$17.526$2,804.16-
800 +$16.948$2,711.683%

*price indicative

RS Stock No.:
197-6097
Mfr. Part No.:
DSPIC30F6012A-30I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

dsPIC30F

Package Type

TQFP

Mount Type

Surface

Pin Count

64

Device Core

dsPIC

Data Bus Width

16bit

Program Memory Size

144kB

Maximum Clock Frequency

25MHz

RAM Size

8kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1mm

Standards/Approvals

No

Width

10mm

Length

10mm

Minimum Supply Voltage

2.5V

Instruction Set Architecture

RISC

Number of Timers

2

Program Memory Type

FLASH

ADCs

16 x 12 Bit

Automotive Standard

No

The dsPIC30F Digital Signal Controllers provides the performance of a DSP and simplicity of an MCU. Well suited for applications that benefit from a wide operating voltage (2.5 to 5.5V), extremely low standby current, integrated EEPROM and for the designers that prefer 5V operation due to systems considerations. The 30MIPS dsPIC30F variants integrate motor control peripherals, SMPS peripherals and a Codec interface that enable advanced motor control algorithms, efficient digital power converters and speech & audio applications. Small package DSCs with high performance ADC are best suited for smart sensing applications.

Flash Program Memory

RISC Instruction Set Architecture

Operating Temperature Range: -40 to +85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy