STMicroelectronics STM32L051K8U6, 32 bit ARM Cortex M0+, STM32L0 Microcontroller, 32 MHz, 64kB FLASH, 32-Pin UFQFPN
- RS Stock No.:
- 196-2073
- Mfr. Part No.:
- STM32L051K8U6
- Brand:
- STMicroelectronics
Subtotal (1 pack of 5 units)*
$20.79
(exc. GST)
$22.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,925 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $4.158 | $20.79 |
*price indicative
- RS Stock No.:
- 196-2073
- Mfr. Part No.:
- STM32L051K8U6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32L0 | |
| Package Type | UFQFPN | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 5.1mm | |
| Width | 5.1mm | |
| Standards/Approvals | No | |
| Maximum Power Dissipation Pd | 526mW | |
| Analogue Comparators | 2 | |
| Height | 550μm | |
| Number of Programmable I/Os | 51 | |
| Minimum Supply Voltage | 1.65V | |
| Instruction Set Architecture | RISC | |
| ADCs | 10 x 12 Bit | |
| Automotive Standard | No | |
| Number of Timers | 1 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32L0 | ||
Package Type UFQFPN | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 5.1mm | ||
Width 5.1mm | ||
Standards/Approvals No | ||
Maximum Power Dissipation Pd 526mW | ||
Analogue Comparators 2 | ||
Height 550μm | ||
Number of Programmable I/Os 51 | ||
Minimum Supply Voltage 1.65V | ||
Instruction Set Architecture RISC | ||
ADCs 10 x 12 Bit | ||
Automotive Standard No | ||
Number of Timers 1 | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- CN
- RS Stock No. 1962073P
- Mfr. Part No. STM32L051K8U6
- RS Stock No. 1661143
- Mfr. Part No. STM32L051K8T6
- RS Stock No. 1107088P
- Mfr. Part No. STM32L051K8T6
- RS Stock No. 2396339
- Mfr. Part No. STM32L010K8T6
Related links
- STMicroelectronics STM32L051K8 Microcontroller 64kB FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32L051K8T6 STM32L051K8 Microcontroller 64kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32L051K8 Microcontroller 64kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32F051C8U6 STM32F051C8 Microcontroller 64kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32G051K8 Microcontroller 64kB FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32F051K8 Microcontroller 64kB FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32G031K8 Microcontroller 64kB FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32U031K8U6 STM32U031 Microcontroller 64kB FLASH, 32-Pin UFQFPN










