STMicroelectronics STM32L051K8T6, 32 bit ARM Cortex M0+, STM32L0 Microcontroller, 32 MHz, 64kB FLASH, 32-Pin LQFP

This image is representative of the product range

Get a bulk buy discount

Add 1250 more to save 9%

View bulk pricing options

Subtotal (1 tray of 250 units)*

$1,100.25

(exc. GST)

$1,210.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
250 - 1000$4.401$1,100.25-
1250 +$3.961$990.259%

*price indicative

RS Stock No.:
166-1143
Mfr. Part No.:
STM32L051K8T6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32L0

Package Type

LQFP

Mount Type

Surface

Pin Count

32

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

64kB

Maximum Clock Frequency

32MHz

RAM Size

8kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Length

7.2mm

Number of Programmable I/Os

51

Height

1.45mm

Maximum Power Dissipation Pd

351mW

Analogue Comparators

2

Width

7.2mm

Minimum Supply Voltage

1.65V

Number of Timers

4

Program Memory Type

FLASH

ADCs

10 x 12 Bit

Automotive Standard

No

Instruction Set Architecture

RISC

COO (Country of Origin):
CN

STM32L0 Series Microcontrollers, STMicroelectronics


The STM32L0 series are ultra-low-power microcontrollers combined with an ARM Cortex-M0+ 32-bit RISC core. They are best fit for applications operating on battery or supplied by energy harvesting. New autonomous peripherals reduce the load with fewer CPU wake-up interrupts.

The STM32L0 series offers dynamic voltage scaling, an ultra-low-power Clock Oscillator, LCD interface, Comparator, DAC and hardware encryption.

STM32L0 Series 32-Bit ARM® Cortex®-M0+ Microcontrollers, STMicroelectronics


The STM32 L0 Series of the 32-bit Flash Microcontrollers (MCUs) is based on the ARM Cortex™-M0+ core; a core specifically developed for embedded applications. STMicroelectronics’s STM32 ARM Cortex™ M processor benefits from the Cortex-M0+ architectural enhancements including digital signal processing, real-time performance, low voltage and ultra low power. ST’s ARM® STM32 L0 ultra-low power series delivers a 32-bit performance and is Ideal for small projects or platform decisions with its easy to use functionality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy