STMicroelectronics STM32F051K8U6TR, 32 bit ARM Cortex M0, STM32F0 Microcontroller, 48 MHz, 64kB FLASH, 32-Pin UFQFPN

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$10,653.00

(exc. GST)

$11,718.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$3.551$10,653.00-
6000 - 9000$3.463$10,389.002%
12000 +$3.409$10,227.003%

*price indicative

RS Stock No.:
165-6623
Mfr. Part No.:
STM32F051K8U6TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32F0

Package Type

UFQFPN

Mount Type

Surface

Pin Count

32

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

64kB

Maximum Clock Frequency

48MHz

RAM Size

8kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

5.1mm

Analogue Comparators

2

Length

5.1mm

Standards/Approvals

FBI

Height

550μm

Maximum Power Dissipation Pd

526mW

DACs

1 x 12 Bit

Minimum Supply Voltage

2V

Automotive Standard

No

ADCs

13 x 12 Bit

Program Memory Type

FLASH

Number of Timers

8

COO (Country of Origin):
MY

STM32F05 Series Microcontrollers, STMicroelectronics


The STM32F05 microcontroller family ARM Cortex™-M0, 32-bit RISC core performs at 48MHz maximum frequency with high speed Flash memory and a range of enhanced peripherals they also include I²C, SPI, I²S and USART communication interfaces, timers, ADC and DACs.

The ARM Cortex™-M0 STM32 F05 with real time performance and low power operation will function on the STMicroelectronics STM32 platform. The microcontrollers can be used in areas such as HVAC, application control, consumer appliances, PC peripherals, handheld equipment and many other applications.

Cortex™-M0: 48MHz Frequency

12-bit ADC; 16-bit timers; 32-bit timer and an Advanced control PWM timer

Temperature ranges: -40°C to +85°C or -40°C to +105°C temperature

Power Supply: 2V to 3.6V

STM32F05: Flash memory up to 32kB, SRAM up to 4kB

STM32F051x4; STM32F051x6 and STM32F051x8: Flash memory up to 64kB Flash, SRAM up to 8kB

STM32F0 Series 32-Bit ARM® Cortex®-M0 Microcontrollers, STMicroelectronics


The STM32 F0 Series of the 32-bit Flash Microcontrollers (MCUs) is based on the ARM Cortex™-M0 core; a core specifically developed for embedded applications. STMicroelectronics’s STM32 ARM Cortex™ M processor benefits from the Cortex-M0 architectural enhancements including digital signal processing, real-time performance, low voltage and low power. ST’s ARM® STM32 F0 mainstream series delivers a 32-bit performance and is Ideal for small projects or platform decisions with its easy to use functionality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy