STMicroelectronics STM32G051K8U6, 32 bit ARM Cortex M0+, STM32G0 Microcontroller, 64 MHz, 64kB FLASH, 32-Pin UFQFPN

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
228-3035
Mfr. Part No.:
STM32G051K8U6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32G0

Package Type

UFQFPN

Mount Type

Surface

Pin Count

32

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

64kB

Maximum Clock Frequency

64MHz

RAM Size

18kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Number of Programmable I/Os

44

DACs

1 x 12 Bit

Height

600μm

Analogue Comparators

2

Length

5mm

Standards/Approvals

No

Width

5mm

Minimum Supply Voltage

1.7V

Automotive Standard

No

Number of Timers

14

Program Memory Type

FLASH

Instruction Set Architecture

RISC

ADCs

1 x 12 Bit

The STMicroelectronics STM32G051x6/x8 mainstream microcontrollers are based on high-performance Arm Cortex-M0+ 32-bit RISC core operating at up to 64 MHz frequency. Offering a high level of integration, they are suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the Internet of Things (IoT) solutions.

Two I2C-bus interfaces supporting Fastmode

Plus (1 Mbit/s) with extra current

sink, one supporting SMBus/PMBus and

wakeup from Stop mode

Two USARTs with master/slave

synchronous SPI; one supporting ISO7816

interface, LIN, IrDA capability, auto baud

rate detection and wakeup feature

One low-power UART

Two SPIs (32 Mbit/s) with 4- to 16-bit

programmable bitframe, one multiplexed

with I2S interface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy