Renesas Electronics R7FS124773A01CFL#AA1, 32 bit ARM Cortex M0+, S124 Microcontroller, 32 MHz, 128kB FLASH, 48-Pin LQFP

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 tray of 250 units)*

$1,230.00

(exc. GST)

$1,352.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
250 - 250$4.92$1,230.00-
500 - 750$4.797$1,199.252%
1000 +$4.723$1,180.754%

*price indicative

RS Stock No.:
192-8152
Mfr. Part No.:
R7FS124773A01CFL#AA1
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Microcontroller

Series

S124

Package Type

LQFP

Mount Type

Surface

Pin Count

48

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

128kB

Maximum Clock Frequency

32MHz

RAM Size

16kB

Maximum Supply Voltage

5.5V

DACs

1 x 12 Bit

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Height

1.4mm

Width

7.1mm

Length

7.1mm

Minimum Supply Voltage

1.6V

Program Memory Type

FLASH

Number of Timers

1, 6

ADCs

14 x 14 Bit

Automotive Standard

No

Uniquely suited for simple battery-operated sensing applications that require low power operation modes and fast wake-up times, the S124 MCU Group has 128 KB of flash memory and 16 KB of SRAM. It includes a 14bit A/D Converter, 12bit D/A Converter and a Capacitive Touch Sensing Unit, in addition to safety and security features.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy