Renesas Electronics R7FS124773A01CFM#AA1, 32 bit ARM Cortex M0+, S124 Microcontroller, 32 MHz, 128kB FLASH, 64-Pin LQFP
- RS Stock No.:
- 250-0181
- Mfr. Part No.:
- R7FS124773A01CFM#AA1
- Brand:
- Renesas Electronics
This image is representative of the product range
- RS Stock No.:
- 250-0181
- Mfr. Part No.:
- R7FS124773A01CFM#AA1
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | S124 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 6.5V | |
| DACs | 12 Bit x 1 Channel | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 51 | |
| Maximum Operating Temperature | 105°C | |
| Height | 1.7mm | |
| Width | 10mm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 10mm | |
| Minimum Supply Voltage | 1.6V | |
| Number of Timers | 2 | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | CISC | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller | ||
Series S124 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 6.5V | ||
DACs 12 Bit x 1 Channel | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 51 | ||
Maximum Operating Temperature 105°C | ||
Height 1.7mm | ||
Width 10mm | ||
Standards/Approvals RoHS Compliant | ||
Length 10mm | ||
Minimum Supply Voltage 1.6V | ||
Number of Timers 2 | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture CISC | ||
Related links
- Renesas Electronics R7FS124773A01CFM#AA1 Synergy MCU Microcontroller 128kB FLASH,
- Renesas Electronics R7FS124773A01CFL#AA1 Renesas Synergy S1 Microcontroller 128kB
- Renesas Electronics R7FS128783A01CFL#AA1 S128 Microcontroller 256kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32C071KBU6N STM32C0 Microcontroller 128kB FLASH, 32-Pin UFBGA
- STMicroelectronics STM32C071KBU6 STM32C0 Microcontroller 128kB FLASH, 32-Pin UFBGA
- Renesas Electronics R7FS3A77C3A01CFB#AA1 Renesas Synergy S3 Microcontroller 1MB FLASH,
- Renesas Electronics R7FS3A77C3A01CFM#AA1 Renesas Synergy S3 Microcontroller 1MB FLASH,
- Renesas Electronics R7FS3A77C3A01CFP#AA1 Renesas Synergy S3 Microcontroller 1MB FLASH,
