Renesas Electronics R7FS128783A01CFL#AA1, 32 bit ARM Cortex M0+, S128 Microcontroller, 32 MHz, 256kB FLASH, 48-Pin LQFP
- RS Stock No.:
- 176-9677
- Mfr. Part No.:
- R7FS128783A01CFL#AA1
- Brand:
- Renesas Electronics
This image is representative of the product range
Add 7 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$7.96
(exc. GST)
$8.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 April 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 6 | $7.96 | - |
| 7 - 12 | $7.77 | 2% |
| 13 + | $7.67 | 3% |
*price indicative
- RS Stock No.:
- 176-9677
- Mfr. Part No.:
- R7FS128783A01CFL#AA1
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | S128 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 24kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 7.1mm | |
| Standards/Approvals | No | |
| Analogue Comparators | 3 | |
| DACs | 3 x 8 Bit | |
| Height | 1.55mm | |
| Width | 7.1mm | |
| Minimum Supply Voltage | 1.6V | |
| Instruction Set Architecture | MCU | |
| Program Memory Type | FLASH | |
| ADCs | 15 x 14 Bit | |
| Automotive Standard | No | |
| Number of Timers | 3 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller | ||
Series S128 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 24kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 7.1mm | ||
Standards/Approvals No | ||
Analogue Comparators 3 | ||
DACs 3 x 8 Bit | ||
Height 1.55mm | ||
Width 7.1mm | ||
Minimum Supply Voltage 1.6V | ||
Instruction Set Architecture MCU | ||
Program Memory Type FLASH | ||
ADCs 15 x 14 Bit | ||
Automotive Standard No | ||
Number of Timers 3 | ||
Related links
- Renesas Electronics R7FS128783A01CFL#AA1 S128 Microcontroller 256kB FLASH, 48-Pin LQFP
- Renesas Electronics S128 Microcontroller 256 kB Flash, 32-Pin QFN
- STMicroelectronics STM32F091CCT6 STM32F091CC Microcontroller 256kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F091CCT7 STM32F091CC Microcontroller 256kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F091CC Microcontroller 256kB FLASH, 48-Pin LQFP
- STMicroelectronics 64 MHz 48-Pin LQFP
- STMicroelectronics STM32F091RCT7 STM32F091RC Microcontroller 256kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F030CCT6 STM32F030CC Microcontroller 256kB FLASH, 48-Pin LQFP
