Renesas Electronics R7FS3A77C3A01CFM#AA1, 32 bit ARM Cortex M4, S3A7 Microcontroller, 48 MHz, 1MB FLASH, 64-Pin LQFP
- RS Stock No.:
- 192-8157
- Mfr. Part No.:
- R7FS3A77C3A01CFM#AA1
- Brand:
- Renesas Electronics
This image is representative of the product range
Add 40 more to save $22.40
View bulk pricing optionsSubtotal (1 unit)*
$21.90
(exc. GST)
$24.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 17 unit(s) ready to ship from another location
- Plus 160 unit(s) shipping from 05 March 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 39 | $21.90 | - |
| 40 - 79 | $21.34 | $22.40 |
| 80 + | $21.04 | $68.80 |
*price indicative
- RS Stock No.:
- 192-8157
- Mfr. Part No.:
- R7FS3A77C3A01CFM#AA1
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | S3A7 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1MB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 192kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 4 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 2 x 12 Bit | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Width | 10.1mm | |
| Length | 10.1mm | |
| Height | 1.4mm | |
| Minimum Supply Voltage | 1.6V | |
| Program Memory Type | FLASH | |
| ADCs | 18 x 14 Bit | |
| Instruction Set Architecture | DSP | |
| Automotive Standard | No | |
| Number of Timers | 9 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series S3A7 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 1MB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 192kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 4 | ||
Minimum Operating Temperature -40°C | ||
DACs 2 x 12 Bit | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Width 10.1mm | ||
Length 10.1mm | ||
Height 1.4mm | ||
Minimum Supply Voltage 1.6V | ||
Program Memory Type FLASH | ||
ADCs 18 x 14 Bit | ||
Instruction Set Architecture DSP | ||
Automotive Standard No | ||
Number of Timers 9 | ||
- COO (Country of Origin):
- CN
Related links
- Renesas Electronics R7FS3A77C3A01CFM#AA1 Renesas Synergy S3 Microcontroller 1MB FLASH,
- Renesas Electronics R7FS3A77C3A01CFP#AA1 Renesas Synergy S3 Microcontroller 1MB FLASH,
- Renesas Electronics R7FS3A77C3A01CFB#AA1 Renesas Synergy S3 Microcontroller 1MB FLASH,
- Renesas Electronics R7FS3A17C3A01CFB#AA0 S3 Microcontroller 1MB FLASH, 144-Pin LQFP
- Renesas Electronics R7FS3A17C3A01CNB#AC0 S3 Microcontroller 1MB FLASH, 64-Pin QFN
- Renesas Electronics R7FS3A17C2A01CLJ#AC0 S3 Microcontroller 1MB FLASH, 100-Pin LGA
- Renesas Electronics R7FS3A17C3A01CFP#AA0 48 MHz 100-Pin LQFP
- Renesas Electronics S3A1 Microcontroller 1MB FLASH, 121-Pin BGA
