Renesas Electronics R5F563NEDDFB#V0, 32 bit RX, RX63N Microcontroller, 100 MHz, 2MB FLASH, 144-Pin LQFP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 60 units)*

$2,053.44

(exc. GST)

$2,258.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
60 - 60$34.224$2,053.44
120 - 180$33.368$2,002.08
240 +$32.855$1,971.30

*price indicative

RS Stock No.:
192-8140
Mfr. Part No.:
R5F563NEDDFB#V0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Microcontroller

Series

RX63N

Package Type

LQFP

Mount Type

Surface

Pin Count

144

Device Core

RX

Data Bus Width

32bit

Program Memory Size

2MB

Maximum Clock Frequency

100MHz

RAM Size

128kB

Maximum Supply Voltage

3.6V

Number of Programmable I/Os

111

Minimum Operating Temperature

-40°C

DACs

2 x 10 Bit

Maximum Operating Temperature

+85°C

Length

20.1mm

Height

1.4mm

Width

20.1mm

Standards/Approvals

No

Minimum Supply Voltage

2.7V

Automotive Standard

No

Instruction Set Architecture

CISC Harvard

Number of Timers

4, 22

ADCs

29 x 10/12 Bit

Program Memory Type

FLASH

RX631/RX63N Group microcontrollers come in a comprehensive memory vs. package lineup to suit your system scale. In addition to standard functions such as 12bit A/D converter, motor control timers, SCI, RSPI, I2C, CAN and safety features, connectivity functions such as Ethernet and USB host have been enhanced. The lineup also includes products possessing specialized functions, such as sensing/image display using a CMOS camera, or security (hardware AES encryption). Products that support high-temperature (105°C) operation are also available.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy