Renesas Electronics R5F563NFDDFC#V0, 32 bit RX, RX63N Microcontroller, 100 MHz, 2MB FLASH, 176-Pin LQFP

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 10%

View bulk pricing options

Subtotal (1 tray of 40 units)*

$1,124.76

(exc. GST)

$1,237.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 40 unit(s) shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
40 - 160$28.119$1,124.76-
200 +$25.307$1,012.2810%

*price indicative

RS Stock No.:
192-8144
Mfr. Part No.:
R5F563NFDDFC#V0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Series

RX63N

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

176

Device Core

RX

Data Bus Width

32bit

Program Memory Size

2MB

Maximum Clock Frequency

100MHz

RAM Size

256kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

DACs

2 x 10 Bit

Number of Programmable I/Os

133

Maximum Operating Temperature

+85°C

Standards/Approvals

No

Height

1.4mm

Length

24.1mm

Width

24.1mm

Minimum Supply Voltage

2.7V

ADCs

29 x 10/12 Bit

Number of Timers

4, 22

Instruction Set Architecture

CISC Harvard

Automotive Standard

No

Program Memory Type

FLASH

RX631/RX63N Group microcontrollers come in a comprehensive memory vs. package lineup to suit your system scale. In addition to standard functions such as 12bit A/D converter, motor control timers, SCI, RSPI, I2C, CAN and safety features, connectivity functions such as Ethernet and USB host have been enhanced. The lineup also includes products possessing specialized functions, such as sensing/image display using a CMOS camera, or security (hardware AES encryption). Products that support high-temperature (105°C) operation are also available.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy