Renesas Electronics R5F563NACDFB, 32 bit RX, RX63N Microcontroller, 100 MHz, 768kB FLASH, 144-Pin LQFP
- RS Stock No.:
- 177-4988
- Mfr. Part No.:
- R5F563NACDFB
- Brand:
- Renesas Electronics
This image is representative of the product range
Add 300 more to save 10%
View bulk pricing optionsSubtotal (1 tray of 60 units)*
$3,168.96
(exc. GST)
$3,485.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 07 April 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 60 - 240 | $52.816 | $3,168.96 | - |
| 300 + | $47.534 | $2,852.04 | 10% |
*price indicative
- RS Stock No.:
- 177-4988
- Mfr. Part No.:
- R5F563NACDFB
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | RX63N | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | RX | |
| Data Bus Width | 32bit | |
| Program Memory Size | 768kB | |
| Maximum Clock Frequency | 100MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 111 | |
| DACs | 2 x 10 Bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Standards/Approvals | No | |
| Width | 19.9mm | |
| Height | 1.4mm | |
| Length | 19.9mm | |
| Minimum Supply Voltage | 2.7V | |
| Program Memory Type | FLASH | |
| ADCs | 29 x 10/12 Bit | |
| Instruction Set Architecture | CISC Harvard | |
| Number of Timers | 4 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller | ||
Series RX63N | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core RX | ||
Data Bus Width 32bit | ||
Program Memory Size 768kB | ||
Maximum Clock Frequency 100MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 111 | ||
DACs 2 x 10 Bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Standards/Approvals No | ||
Width 19.9mm | ||
Height 1.4mm | ||
Length 19.9mm | ||
Minimum Supply Voltage 2.7V | ||
Program Memory Type FLASH | ||
ADCs 29 x 10/12 Bit | ||
Instruction Set Architecture CISC Harvard | ||
Number of Timers 4 | ||
Automotive Standard No | ||
RX63N Microcontrollers
Related links
- Renesas Electronics R5F5631ACDFB RX631 Microcontroller 768kB FLASH, 144-Pin LQFP
- Renesas Electronics R5F563NEDDFB#V0 RX63N Microcontroller 2MB FLASH, 144-Pin LQFP
- Renesas Electronics R5F5631ADDFP RX631 Microcontroller 768kB FLASH, 100-Pin LQFP
- Renesas Electronics R5F563NBDDFB#V0 RX63N Microcontroller 1MB FLASH, 144-Pin LFQFP
- Renesas Electronics R5F563NEDDFC#V0 RX63N Microcontroller 2MB FLASH, 176-Pin LQFP
- Renesas Electronics R5F563NFDDFC#V0 RX63N Microcontroller 2MB FLASH, 176-Pin LQFP
- Renesas Electronics R5F563NEDDFP RX63N Microcontroller 2MB FLASH, 100-Pin LQFP
- Renesas Electronics R5F563NBDDFC RX63N Microcontroller 1MB FLASH, 176-Pin LQFP
