Renesas Electronics R5F5630EDDFB, 32 bit RX, RX630 Microcontroller, 100 MHz, 2MB FLASH, 144-Pin LQFP
- RS Stock No.:
- 177-4984
- Mfr. Part No.:
- R5F5630EDDFB
- Brand:
- Renesas Electronics
This image is representative of the product range
Add 120 more to save $134.40
View bulk pricing optionsSubtotal (1 tray of 60 units)*
$2,687.94
(exc. GST)
$2,956.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 April 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 60 - 60 | $44.799 | $2,687.94 | - |
| 120 - 180 | $43.679 | $2,620.74 | $134.40 |
| 240 + | $43.007 | $2,580.42 | $430.08 |
*price indicative
- RS Stock No.:
- 177-4984
- Mfr. Part No.:
- R5F5630EDDFB
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | RX630 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | RX | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2MB | |
| Maximum Clock Frequency | 100MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 111 | |
| DACs | 2 x 10 Bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Height | 1.4mm | |
| Length | 19.9mm | |
| Standards/Approvals | No | |
| Width | 19.9mm | |
| Minimum Supply Voltage | 2.7V | |
| Number of Timers | 4 | |
| ADCs | 29 x 10/12 Bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | CISC Harvard | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series RX630 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core RX | ||
Data Bus Width 32bit | ||
Program Memory Size 2MB | ||
Maximum Clock Frequency 100MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 111 | ||
DACs 2 x 10 Bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Height 1.4mm | ||
Length 19.9mm | ||
Standards/Approvals No | ||
Width 19.9mm | ||
Minimum Supply Voltage 2.7V | ||
Number of Timers 4 | ||
ADCs 29 x 10/12 Bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture CISC Harvard | ||
Automotive Standard No | ||
RX630 Microcontrollers
Related links
- Renesas Electronics R5F5630BDDFB RX630 Microcontroller 1MB FLASH, 144-Pin LQFP
- Renesas Electronics R5F5630BCDFB RX630 Microcontroller 1MB FLASH, 144-Pin LQFP
- Renesas Electronics R5F563NEDDFB#V0 RX63N Microcontroller 2MB FLASH, 144-Pin LQFP
- Renesas Electronics R5F5630BCDFC RX630 Microcontroller 1MB FLASH, 176-Pin LQFP
- STMicroelectronics STM32H573ZIT6 STM32H573 Microcontroller 2MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32H573ZIT3Q STM32H573 Microcontroller 2MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32H7A3ZIT6 STM32H7A3ZI Microcontroller 2MB FLASH, 144-Pin LQFP
- Microchip PIC32MZ Microcontroller 2MB FLASH, 144-Pin LQFP
