Renesas Electronics R5F56519BDFM#30, 32 bit RXv2, RX65N Microcontroller, 120 MHz, 1MB FLASH, 64-Pin LFQFP
- RS Stock No.:
- 189-1607
- Mfr. Part No.:
- R5F56519BDFM#30
- Brand:
- Renesas Electronics
This image is representative of the product range
Subtotal (1 tray of 160 units)*
$1,555.20
(exc. GST)
$1,710.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 March 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 160 - 160 | $9.72 | $1,555.20 |
| 320 - 480 | $9.477 | $1,516.32 |
| 640 + | $9.331 | $1,492.96 |
*price indicative
- RS Stock No.:
- 189-1607
- Mfr. Part No.:
- R5F56519BDFM#30
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | RX65N | |
| Package Type | LFQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | RXv2 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1MB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 256kB | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 42 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 2 x 12 Bit | |
| Maximum Operating Temperature | 85°C | |
| Width | 10.1mm | |
| Length | 10.1mm | |
| Height | 1.55mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2.7V | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | CISC | |
| Automotive Standard | No | |
| ADCs | 29 x 12 Bit | |
| Number of Timers | 3 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller | ||
Series RX65N | ||
Package Type LFQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core RXv2 | ||
Data Bus Width 32bit | ||
Program Memory Size 1MB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 256kB | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 42 | ||
Minimum Operating Temperature -40°C | ||
DACs 2 x 12 Bit | ||
Maximum Operating Temperature 85°C | ||
Width 10.1mm | ||
Length 10.1mm | ||
Height 1.55mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2.7V | ||
Program Memory Type FLASH | ||
Instruction Set Architecture CISC | ||
Automotive Standard No | ||
ADCs 29 x 12 Bit | ||
Number of Timers 3 | ||
Related links
- Renesas Electronics R5F56519BDFM#30 RX651 Microcontroller 1MB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F56519BDBP#20 RX651 Microcontroller 1MB FLASH, 64-Pin TFBGA
- Renesas Electronics R5F5651EDDFM#30 RX651 Microcontroller 2MB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F5651EDDBP#20 RX651 Microcontroller 2MB FLASH, 64-Pin TFBGA
- Renesas Electronics R5F56519ADFP#30 RX651 Microcontroller 1.024MB FLASH, 100-Pin QFP
- Renesas Electronics R5F5651EDDFC#30 RX651 Microcontroller 32kB FLASH, 176-Pin QFP
- Renesas Electronics R5F5651EDDFP#30 RX651 Microcontroller 32kB FLASH, 100-Pin QFP
- Renesas Electronics R5F5651CDDFP#30 RX651 Microcontroller 32kB FLASH, 100-Pin QFP
