Infineon, 32bit ARM Cortex M4, PSoC 6 Microcontroller, 100, 150MHz, 512 kB Flash, 116-Pin BGA
- RS Stock No.:
- 184-0717
- Mfr. Part No.:
- CY8C6336BZI-BLD13
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tray of 364)
$5,745.74
(exc. GST)
$6,320.31
(inc. GST)
- RS Stock No.:
- 184-0717
- Mfr. Part No.:
- CY8C6336BZI-BLD13
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Family Name | PSoC 6 | |
| Package Type | BGA | |
| Mounting Type | Surface Mount | |
| Pin Count | 116 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512 kB | |
| Maximum Frequency | 100MHz, 150MHz | |
| Program Memory Type | Flash | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Family Name PSoC 6 | ||
Package Type BGA | ||
Mounting Type Surface Mount | ||
Pin Count 116 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 512 kB | ||
Maximum Frequency 100MHz, 150MHz | ||
Program Memory Type Flash | ||
The Cypress Semiconductor PSoC 6 family MCU is a high-performance, ultra-low-power and secured MCU platform, purpose-built for IoT applications. The PSoC 63 with Bluetooth LE product line, based on the PSoC 6 MCU platform, is a combination of a high-performance microcontroller with low-power flash technology, digital programmable logic, high-performance analog-to-digital conversion and standard communication and timing peripherals.
32-bit dual CPU subsystem
Two pulse density modulation channels and one I2S channel with time division multiplexed mode
Nine run-time configurable serial communication blocks
Supports up to 83 segments and up to 8 commons
8-MHz internal main oscillator with ±2% accuracy
Two pulse density modulation channels and one I2S channel with time division multiplexed mode
Nine run-time configurable serial communication blocks
Supports up to 83 segments and up to 8 commons
8-MHz internal main oscillator with ±2% accuracy
Related links
- Infineon PSoC 6 Microcontroller 512 kB Flash, 116-Pin BGA
- Infineon PSoC 6 Microcontroller 1024 kB Flash, 116-Pin BGA
- Infineon PSoC 6 Microcontroller 1.024 MB Flash, 116-Pin BGA
- Infineon CY8C4200 Microcontroller 32 kB Flash, 28-Pin SSOP
- Infineon PSoC4100 Microcontroller 32 kB Flash, 28-Pin SSOP
- Infineon PSOC 6 Microcontroller 2048kB FLASH, 124-Pin BGA
- Infineon CY8C624ABZI-S2D44 PSOC 6 Microcontroller 2048kB FLASH, 124-Pin BGA
- Infineon 150 MHz 116-Pin BGA
