Infineon, 32bit ARM Cortex M4, PSoC 6 Microcontroller, 150MHz, 1024 kB Flash, 116-Pin BGA
- RS Stock No.:
- 182-3213
- Mfr. Part No.:
- CY8C6337BZI-BLF13
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 182-3213
- Mfr. Part No.:
- CY8C6337BZI-BLF13
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Family Name | PSoC 6 | |
| Package Type | BGA | |
| Mounting Type | Surface Mount | |
| Pin Count | 116 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1024 kB | |
| Maximum Frequency | 150MHz | |
| Program Memory Type | Flash | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Family Name PSoC 6 | ||
Package Type BGA | ||
Mounting Type Surface Mount | ||
Pin Count 116 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 1024 kB | ||
Maximum Frequency 150MHz | ||
Program Memory Type Flash | ||
- COO (Country of Origin):
- TW
PSoC® is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with Arm® Cortex™ CPUs (single and multi-core). The PSoC 63 product family, based on an ultra low-power 40-nm platform, is a combi-nation of a dual-core microcontroller with low-power Flash technology and digital programmable logic, high-performance analog-to-digital and digital-to-analog conversion, low-power comparators, and standard communication and timing peripherals. The PSoC 63 family provides wireless connectivity with BLE 5.0 compliance.
Related links
- Infineon PSoC 6 Microcontroller 1.024 MB Flash, 116-Pin BGA
- Infineon PSoC 6 Microcontroller 150MHz 116-Pin BGA
- Infineon PSoC 6 Microcontroller 512 kB Flash, 116-Pin BGA
- Infineon PSOC 6 Microcontroller 2048kB FLASH, 124-Pin BGA
- Infineon CY8C624ABZI-S2D44 PSOC 6 Microcontroller 2048kB FLASH, 124-Pin BGA
- Infineon 150 MHz 116-Pin BGA
- Infineon CY8C6347BZI-BLD33 150 MHz 116-Pin BGA
- Infineon PSoC 61 Microcontroller 1024kB FLASH, 124-Pin BGA
