Infineon, 32bit ARM Cortex M4F, PSoC 6 Microcontroller, 150MHz, 1.024 MB Flash, 116-Pin BGA
- RS Stock No.:
- 182-3171
- Mfr. Part No.:
- CY8C6337BZI-BLF13
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-3171
- Mfr. Part No.:
- CY8C6337BZI-BLF13
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Family Name | PSoC 6 | |
| Package Type | BGA | |
| Mounting Type | Surface Mount | |
| Pin Count | 116 | |
| Device Core | ARM Cortex M4F | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1.024 MB | |
| Maximum Frequency | 150MHz | |
| RAM Size | 288 kB | |
| USB Channels | 1 | |
| Number of SPI Channels | 9 | |
| Typical Operating Supply Voltage | 3.6 (Maximum) V | |
| Number of UART Channels | 9 | |
| Number of I2C Channels | 9 | |
| Width | 5.2mm | |
| Maximum Operating Temperature | +85 °C | |
| Program Memory Type | Flash | |
| Number of ADC Units | 1 | |
| Length | 6.4mm | |
| ADCs | 16 x 12 bit | |
| Height | 0.44mm | |
| Data Rate | 2Mbit/s | |
| Instruction Set Architecture | RISC | |
| Dimensions | 6.4 x 5.2 x 0.44mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Family Name PSoC 6 | ||
Package Type BGA | ||
Mounting Type Surface Mount | ||
Pin Count 116 | ||
Device Core ARM Cortex M4F | ||
Data Bus Width 32bit | ||
Program Memory Size 1.024 MB | ||
Maximum Frequency 150MHz | ||
RAM Size 288 kB | ||
USB Channels 1 | ||
Number of SPI Channels 9 | ||
Typical Operating Supply Voltage 3.6 (Maximum) V | ||
Number of UART Channels 9 | ||
Number of I2C Channels 9 | ||
Width 5.2mm | ||
Maximum Operating Temperature +85 °C | ||
Program Memory Type Flash | ||
Number of ADC Units 1 | ||
Length 6.4mm | ||
ADCs 16 x 12 bit | ||
Height 0.44mm | ||
Data Rate 2Mbit/s | ||
Instruction Set Architecture RISC | ||
Dimensions 6.4 x 5.2 x 0.44mm | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TW
PSoC® is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with Arm® Cortex™ CPUs (single and multi-core). The PSoC 63 product family, based on an ultra low-power 40-nm platform, is a combi-nation of a dual-core microcontroller with low-power Flash technology and digital programmable logic, high-performance analog-to-digital and digital-to-analog conversion, low-power comparators, and standard communication and timing peripherals. The PSoC 63 family provides wireless connectivity with BLE 5.0 compliance.
Related links
- Infineon PSoC 6 Microcontroller 1024 kB Flash, 116-Pin BGA
- Infineon PSoC 6 Microcontroller 512 kB Flash, 116-Pin BGA
- Infineon PSoC 6 Microcontroller 150MHz 116-Pin BGA
- Infineon PSOC 6 Microcontroller 2048kB FLASH, 124-Pin BGA
- Infineon CY8C624ABZI-S2D44 PSOC 6 Microcontroller 2048kB FLASH, 124-Pin BGA
- Infineon 150 MHz 116-Pin BGA
- Infineon CY8C6347BZI-BLD33 150 MHz 116-Pin BGA
- STMicroelectronics STM32F Microcontroller 1.024 MB Flash, 100-Pin LQFP
