Infineon, 32bit ARM Cortex M4F, PSoC 6 Microcontroller, 150MHz, 512 kB Flash, 116-Pin BGA

Unavailable
RS will no longer stock this product.
RS Stock No.:
184-0709
Mfr. Part No.:
CY8C6336BZI-BLD13
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Family Name

PSoC 6

Package Type

BGA

Mounting Type

Surface Mount

Pin Count

116

Device Core

ARM Cortex M4F

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

150MHz

RAM Size

128 kB

USB Channels

1

Number of SPI Channels

9

Number of UART Channels

9

Number of I2C Channels

9

Typical Operating Supply Voltage

3.6 (Maximum) V

Width

5.2mm

Data Rate

2Mbit/s

Instruction Set Architecture

RISC

Height

0.44mm

Dimensions

6.4 x 5.2 x 0.44mm

Number of ADC Units

1

ADCs

16 x 12 bit

Length

6.4mm

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

The Cypress Semiconductor PSoC 6 family MCU is a high-performance, ultra-low-power and secured MCU platform, purpose-built for IoT applications. The PSoC 63 with Bluetooth LE product line, based on the PSoC 6 MCU platform, is a combination of a high-performance microcontroller with low-power flash technology, digital programmable logic, high-performance analog-to-digital conversion and standard communication and timing peripherals.

32-bit dual CPU subsystem
Two pulse density modulation channels and one I2S channel with time division multiplexed mode
Nine run-time configurable serial communication blocks
Supports up to 83 segments and up to 8 commons
8-MHz internal main oscillator with ±2% accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy