Infineon, 32bit ARM Cortex M4F, PSoC 6 Microcontroller, 150MHz, 512 kB Flash, 116-Pin BGA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
184-0713
Mfr. Part No.:
CY8C6316BZI-BLF53
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Family Name

PSoC 6

Package Type

BGA

Mounting Type

Surface Mount

Pin Count

116

Device Core

ARM Cortex M4F

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

150MHz

RAM Size

128 kB

USB Channels

1

Number of SPI Channels

9

Number of I2C Channels

9

Number of UART Channels

9

Typical Operating Supply Voltage

3.6 (Maximum) V

Program Memory Type

Flash

Length

6.4mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Data Rate

2Mbit/s

Width

5.2mm

ADCs

16 x 12 bit

Instruction Set Architecture

RISC

Dimensions

6.4 x 5.2 x 0.44mm

Minimum Operating Temperature

-40 °C

Height

0.44mm

PSoC® is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with Arm® Cortex™ CPUs (single and multi-core). The PSoC 63 product family, based on an ultra low-power 40-nm platform, is a combination of a dual-core microcontroller with low-power Flash technology and digital programmable logic, high-performance analogue-to-digital and digital-to-analogue conversion, low-power comparators, and standard communication and timing peripherals.

Related links