Infineon CY8C6136BZI-F34, 32 bit ARM Cortex M4, PSoC 61 Microcontroller, 150 MHz, 512kB FLASH, 124-Pin BGA
- RS Stock No.:
- 273-3224
- Mfr. Part No.:
- CY8C6136BZI-F34
- Brand:
- Infineon
This image is representative of the product range
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$14.60
(exc. GST)
$16.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 259 unit(s) shipping from 09 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $14.60 | - |
| 10 - 24 | $13.17 | 9% |
| 25 - 49 | $11.03 | 24% |
| 50 - 99 | $10.81 | 25% |
| 100 + | $10.59 | 27% |
*price indicative
- RS Stock No.:
- 273-3224
- Mfr. Part No.:
- CY8C6136BZI-F34
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Series | PSoC 61 | |
| Product Type | Microcontroller | |
| Package Type | BGA | |
| Mount Type | Surface Mount | |
| Pin Count | 124 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 150MHz | |
| RAM Size | 288kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 100 | |
| DACs | 1 x 12 Bit | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.71V | |
| Instruction Set Architecture | Arm Cortex | |
| ADCs | 12 bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Series PSoC 61 | ||
Product Type Microcontroller | ||
Package Type BGA | ||
Mount Type Surface Mount | ||
Pin Count 124 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 150MHz | ||
RAM Size 288kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 100 | ||
DACs 1 x 12 Bit | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.71V | ||
Instruction Set Architecture Arm Cortex | ||
ADCs 12 bit | ||
Program Memory Type FLASH | ||
Related links
- Infineon CY8C6136BZI-F34 PSoC 61 Microcontroller 512kB FLASH, 124-Pin BGA
- Infineon PSoC 61 Microcontroller 1024kB FLASH, 124-Pin BGA
- Infineon CY8C6137BZI-F34 PSoC 61 Microcontroller 1024kB FLASH, 124-Pin BGA
- Infineon PSoC 62 Microcontroller 1024kB FLASH, 124-Pin BGA
- Infineon CY8C6247BZI-D54 PSoC 62 Microcontroller 1024kB FLASH, 124-Pin BGA
- Infineon PSOC 6 Microcontroller 2048kB FLASH, 124-Pin BGA
- Infineon CY8C624ABZI-S2D44 PSOC 6 Microcontroller 2048kB FLASH, 124-Pin BGA
- Infineon 150 MHz 124-Pin BGA
