STMicroelectronics STM32F207IET6, 32 bit ARM Cortex M3, STM32F2 Microcontroller, 120 MHz, 512kB FLASH, 176-Pin LQFP
- RS Stock No.:
- 177-7130
- Mfr. Part No.:
- STM32F207IET6
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 80 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 40 units)*
$725.92
(exc. GST)
$798.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 March 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 40 - 40 | $18.148 | $725.92 | - |
| 80 - 120 | $17.694 | $707.76 | 2% |
| 160 + | $17.422 | $696.88 | 4% |
*price indicative
- RS Stock No.:
- 177-7130
- Mfr. Part No.:
- STM32F207IET6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32F2 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 176 | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| DACs | 2 x 12 Bit | |
| Maximum Power Dissipation Pd | 513mW | |
| Width | 24.1mm | |
| Standards/Approvals | FBI | |
| Height | 1.45mm | |
| Length | 24.1mm | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | MCU | |
| Automotive Standard | No | |
| ADCs | 24 x 12 Bit | |
| Number of Timers | 14 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32F2 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 176 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
DACs 2 x 12 Bit | ||
Maximum Power Dissipation Pd 513mW | ||
Width 24.1mm | ||
Standards/Approvals FBI | ||
Height 1.45mm | ||
Length 24.1mm | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
Instruction Set Architecture MCU | ||
Automotive Standard No | ||
ADCs 24 x 12 Bit | ||
Number of Timers 14 | ||
STM32F207/217, ARM® 32-Bit Cortex™-M3 Microcontrollers
STM32F2 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics
Related links
- STMicroelectronics STM32F207IET6 STM32F207IE Microcontroller 512kB FLASH, 176-Pin LQFP
- STMicroelectronics STM32F207IE Microcontroller 512kB FLASH, 176-Pin UFBGA
- STMicroelectronics STM32F207IEH6 STM32F207IE Microcontroller 512kB FLASH, 176-Pin UFBGA
- STMicroelectronics STM32F207IG Microcontroller 1024kB FLASH, 176-Pin LQFP
- STMicroelectronics STM32F207VE Microcontroller 512kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F205ZE Microcontroller 512kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F205VE Microcontroller 512kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F217VE Microcontroller 512kB FLASH, 100-Pin LQFP
