STMicroelectronics STM32F207IGT7, 32 bit ARM Cortex M3, STM32F2 Microcontroller, 120 MHz, 1.024MB FLASH, 176-Pin LQFP

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 9%

View bulk pricing options

Subtotal (1 tray of 400 units)*

$9,040.40

(exc. GST)

$9,944.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
400 - 1600$22.601$9,040.40-
2000 +$20.341$8,136.409%

*price indicative

RS Stock No.:
165-6838
Mfr. Part No.:
STM32F207IGT7
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32F2

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

176

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

1.024MB

Maximum Clock Frequency

120MHz

RAM Size

128kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Width

24.1mm

Standards/Approvals

FBI

DACs

2 x 12 Bit

Height

1.45mm

Length

24.1mm

Maximum Power Dissipation Pd

526mW

Minimum Supply Voltage

1.8V

Number of Timers

17

Automotive Standard

No

Program Memory Type

FLASH

Instruction Set Architecture

RISC

ADCs

24 x 12 Bit

COO (Country of Origin):
TW

STM32F207/217, ARM® 32-Bit Cortex™-M3 Microcontrollers


The STMicroelectronics STM32 F2 series is based on the ARM® Cortex™-M3 32-bit microcontrollers that operate up to 120 MHz. STM32F207/217 Integrates Flash, SRAM, Ethernet MAC, high speed USB 2.0 OTG, Camera interface, hardware encryption support and external memory interface.

The STM32 MCU processors feature 12-bit ADCs, DACs, 16-bit timers, 32-bit timers, a RTC and a true number random generator (RNG). As well as standard communication Interfaces with Advanced peripherals including an SDIO, an enhanced flexible static memory control (FSMC) Interface and a Camera Interface for CMOS sensors.

Flash memory: Up to 1MB

SRAM: Up to 128 KB

Set of power saving modes

Two PWM timers for motor control

Different peripherals depending on the MCU

SDIO Interface, Ethernet and Camera Interface (STM32F207xx only)

I2C, SPI, I2S, USARTs, USB OTG high-speed, USB OTG, CANs

Real time memory accelerator (ART Accelerator™)

Pin to pin compatibility with the other STM32 products

Temperature ranges: -40 to +105 °C

STM32F2 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics


The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex-M3 architectural enhancements.

120MHz Cortex™-M3 CPU

Excellent real-time behaviour

Oustanding power efficiency

Superior and innovative peripherals

Maximum integration

Cross family pin-to-pin, peripheral and software compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy