STMicroelectronics, 32 bit ARM Cortex M3, STM32F2 Microcontroller, 120 MHz, 512kB FLASH, 100-Pin LQFP

This image is representative of the product range

Get a bulk buy discount

Add 450 more to save 9%

View bulk pricing options

Subtotal (1 tray of 90 units)*

$1,252.26

(exc. GST)

$1,377.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 450 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
90 - 360$13.914$1,252.26-
450 +$12.523$1,127.079%

*price indicative

RS Stock No.:
919-6286
Mfr. Part No.:
STM32F205VET6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32F2

Package Type

LQFP

Mount Type

Surface

Pin Count

100

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

512kB

Maximum Clock Frequency

120MHz

RAM Size

128kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

DACs

2 x 12 Bit

Standards/Approvals

No

Maximum Power Dissipation Pd

434mW

Height

1.45mm

Length

24.1mm

Width

24.1mm

Minimum Supply Voltage

1.8V

Number of Timers

2, 12

Instruction Set Architecture

RISC

Automotive Standard

No

ADCs

16 x 12 Bit

Program Memory Type

FLASH

STM32F205/215, ARM® 32-Bit Cortex™-M3 Microcontrollers


STMicroelectronics high performance ARM® Cortex M3 STM32F205/215 MCU ranges with CPU frequencies up to 120 MHz, up to 1 MB of Flash and advanced connectivity. Applications include motor drive/ application control; Medical equipment; Industrial applications; Alarm systems, video intercom, and HVAC and home audio appliances. The STM32F2x5 ARM processors incorporate 12-bit ADCs, DACs, a RTC, 16-bit timers including two PWM timers for motor control, 32-bit timers, true number random generator (RNG) and are offered in various package types.

Real time memory accelerator (ART Accelerator™)

Low power applications with a set of power saving modes

Different peripherals depending on the microcontroller

I2Cs, SPIs, I2Ss, USARTs, USB OTG high-speed, USB OTG, CANs

Temperature ranges: -40 to +105 °C

STM32F2 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics


The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex-M3 architectural enhancements.

120MHz Cortex™-M3 CPU

Excellent real-time behaviour

Oustanding power efficiency

Superior and innovative peripherals

Maximum integration

Cross family pin-to-pin, peripheral and software compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy