STMicroelectronics STM32F205ZET6TR, 32 bit ARM Cortex M3, STM32F2 Microcontroller, 120 MHz, 512kB FLASH, 144-Pin LQFP
- RS Stock No.:
- 233-3045
- Mfr. Part No.:
- STM32F205ZET6TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 500 units)*
$8,109.50
(exc. GST)
$8,920.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | $16.219 | $8,109.50 |
| 1000 - 1000 | $15.408 | $7,704.00 |
| 1500 + | $14.637 | $7,318.50 |
*price indicative
- RS Stock No.:
- 233-3045
- Mfr. Part No.:
- STM32F205ZET6TR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32F2 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Power Dissipation Pd | 500mW | |
| Width | 22.2mm | |
| DACs | 2 x 12 Bit | |
| Standards/Approvals | FBI | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32F2 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Power Dissipation Pd 500mW | ||
Width 22.2mm | ||
DACs 2 x 12 Bit | ||
Standards/Approvals FBI | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
Related links
- STMicroelectronics STM32F205ZET6TR STM32F205ZE Microcontroller 512kB FLASH, 144-Pin
- NXP LPC1788 Microcontroller 512kB FLASH, 144-Pin LQFP
- NXP LPC1788FBD144 32 bit ARM Cortex M3 120 MHz 144-Pin LQFP
- STMicroelectronics STM32F103ZE Microcontroller 512kB FLASH, 144-Pin LQFP
- Microchip SAM4E Microcontroller 512kB FLASH, 144-Pin LQFP
- Microchip ATSAM4E8EA-AU SAM4E Microcontroller 512kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F205ZF Microcontroller 768kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F207ZG Microcontroller 1024kB FLASH, 144-Pin LQFP
