Renesas Electronics R5F5630BCDFB, 32 bit RX, RX630 Microcontroller, 100 MHz, 1MB FLASH, 144-Pin LQFP
- RS Stock No.:
- 177-4985
- Mfr. Part No.:
- R5F5630BCDFB
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-4985
- Mfr. Part No.:
- R5F5630BCDFB
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | RX630 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | RX | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1MB | |
| Maximum Clock Frequency | 100MHz | |
| RAM Size | 96kB | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 111 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 2 x 10 Bit | |
| Maximum Operating Temperature | +85°C | |
| Width | 19.9mm | |
| Standards/Approvals | No | |
| Height | 1.4mm | |
| Length | 19.9mm | |
| Minimum Supply Voltage | 2.7V | |
| Number of Timers | 4 | |
| Instruction Set Architecture | CISC Harvard | |
| ADCs | 29 x 10/12 Bit | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller | ||
Series RX630 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core RX | ||
Data Bus Width 32bit | ||
Program Memory Size 1MB | ||
Maximum Clock Frequency 100MHz | ||
RAM Size 96kB | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 111 | ||
Minimum Operating Temperature -40°C | ||
DACs 2 x 10 Bit | ||
Maximum Operating Temperature +85°C | ||
Width 19.9mm | ||
Standards/Approvals No | ||
Height 1.4mm | ||
Length 19.9mm | ||
Minimum Supply Voltage 2.7V | ||
Number of Timers 4 | ||
Instruction Set Architecture CISC Harvard | ||
ADCs 29 x 10/12 Bit | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
RX630 Microcontrollers
The RX630 family of 32-bit microcontrollers features 100MHz high-speed operation and large-capacity on-chip memory.
• 100MHz 32-bit RX core microcontroller
• Up to 2MB Flash memory
• 32KB Data Flash memory
• 32-bit multiplier/divider with multiply-accumulate
• Single-Precision Floating Point Maths Unit
• Memory Protection Unit
• 4-channel DMA Controller
• Data Transfer Controller
• Serial Communication: SPI, I²C, USB, CAN
• 14-bit Independent Watchdog Timer
• Programmable Pulse Generator
• Real-Time Clock
• CRC Calculator
• Temperature sensor
• On-chip debug
• Power supply: +2.7 to +3.6Vdc
• Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby
Related links
- Renesas Electronics R5F5630BDDFB RX630 Microcontroller 1MB FLASH, 144-Pin LQFP
- Renesas Electronics R5F5630BCDFC RX630 Microcontroller 1MB FLASH, 176-Pin LQFP
- Renesas Electronics R5F5630EDDFB RX630 Microcontroller 2MB FLASH, 144-Pin LQFP
- Renesas Electronics R5F5631BDDFB#V0 RX631 Microcontroller 1MB FLASH, 144-Pin LFQFP
- Renesas Electronics R5F563NBDDFB#V0 RX63N Microcontroller 1MB FLASH, 144-Pin LFQFP
- Renesas Electronics R5F563NBDDFC RX63N Microcontroller 1MB FLASH, 176-Pin LQFP
- Renesas Electronics R5F5631BDDFC RX631 Microcontroller 1MB FLASH, 176-Pin LQFP
- Renesas Electronics R5F5210BBDFB#30 RX210 Microcontroller 1MB FLASH, 144-Pin LQFP
