Microchip PIC32MZ2048EFG144-I/PL, 32 bit PIC, PIC32MZ Microcontroller, 200 MHz, 2MB FLASH, 144-Pin LQFP
- RS Stock No.:
- 264-8815
- Mfr. Part No.:
- PIC32MZ2048EFG144-I/PL
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 120 more to save $51.96
View bulk pricing optionsSubtotal (1 tray of 60 units)*
$1,458.90
(exc. GST)
$1,604.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 60 - 60 | $24.315 | $1,458.90 | - |
| 120 + | $23.882 | $1,432.92 | $51.96 |
*price indicative
- RS Stock No.:
- 264-8815
- Mfr. Part No.:
- PIC32MZ2048EFG144-I/PL
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC32MZ | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | PIC | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2MB | |
| Maximum Clock Frequency | 200MHz | |
| RAM Size | 512kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 120 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Minimum Supply Voltage | 2.1V | |
| Automotive Standard | AEC-Q100 | |
| ADCs | 48 bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC32MZ | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core PIC | ||
Data Bus Width 32bit | ||
Program Memory Size 2MB | ||
Maximum Clock Frequency 200MHz | ||
RAM Size 512kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 120 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Minimum Supply Voltage 2.1V | ||
Automotive Standard AEC-Q100 | ||
ADCs 48 bit | ||
Program Memory Type FLASH | ||
The Microchip microcontroller offers a high-performance with 2048KB flash and 512KB SRAM targeting connectivity applications in industrial, automotive, IOT, graphics(HMI) and motor control market segments. This microcontroller has six UART module, SPI modules, 12-bit ADC module, and analogue comparators.
Code-efficient (C and Assembly) architecture
Fast wake-up and start-up
Low-power modes (Sleep and Idle)
In-circuit and in-application programming
Nine 16-bit or up to four 32-bit timers/counters
-40°C to +85°C industrial temperature range
Related links
- Microchip PIC32MZ2048EFG144-I/PL PIC32MZ Microcontroller 2MB FLASH, 144-Pin LQFP
- Microchip 200 MHz 144-Pin LQFP
- Microchip PIC32MZ2048EFH144-I/PL 200 MHz 144-Pin LQFP
- Microchip PIC32MZ2048ECM144-I/PL 200 MHz 144-Pin LQFP
- Microchip PIC32MZ EF Microcontroller 2MB FLASH, 144-Pin TQFP
- Microchip PIC32MZ Microcontroller 2MB FLASH, 100-Pin TQFP
- Microchip PIC32MZ EC Microcontroller 2MB FLASH, 100-Pin TQFP
- Microchip PIC32MZ2048EFH144-250I/PH PIC32MZ EF Microcontroller 2MB FLASH, 144-Pin TQFP
