STMicroelectronics STM32H573ZIT3Q, 32 bit 32 Bit MCU, STM32 Microcontroller, 250 MHz, 2MB FLASH, 144-Pin LQFP
- RS Stock No.:
- 152-071
- Mfr. Part No.:
- STM32H573ZIT3Q
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 tray of 360 units)*
$4,482.00
(exc. GST)
$4,932.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 20 April 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 360 + | $12.45 | $4,482.00 |
*price indicative
- RS Stock No.:
- 152-071
- Mfr. Part No.:
- STM32H573ZIT3Q
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | 32 Bit MCU | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2MB | |
| Maximum Clock Frequency | 250MHz | |
| RAM Size | 640kB | |
| Maximum Supply Voltage | 3.6V | |
| DACs | 1 x 12 Bit | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 140 | |
| Maximum Operating Temperature | 125°C | |
| Height | 20mm | |
| Length | 20mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.7V | |
| Automotive Standard | No | |
| ADCs | 2 x 12 Bit | |
| Number of Timers | 24 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core 32 Bit MCU | ||
Data Bus Width 32bit | ||
Program Memory Size 2MB | ||
Maximum Clock Frequency 250MHz | ||
RAM Size 640kB | ||
Maximum Supply Voltage 3.6V | ||
DACs 1 x 12 Bit | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 140 | ||
Maximum Operating Temperature 125°C | ||
Height 20mm | ||
Length 20mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.7V | ||
Automotive Standard No | ||
ADCs 2 x 12 Bit | ||
Number of Timers 24 | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TW
Related links
- STMicroelectronics STM32H573 Microcontroller 2MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32H573ZIT6 STM32H573 Microcontroller 2MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32H573VIT3Q STM32H573 Microcontroller 2MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32H573VIT6 STM32H573 Microcontroller 2MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32H573RIV6 STM32H573 Microcontroller 2MB FLASH, 64-Pin LQFP
- STMicroelectronics STM32H573IIT6 STM32H573 Microcontroller 2MB FLASH, 176-Pin LQFP
- STMicroelectronics STM32H573IIT3Q STM32H573 Microcontroller 2MB FLASH, 176-Pin LQFP
- STMicroelectronics STM32H573 Microcontroller 2MB FLASH, 176-Pin LQFP
