Microchip, 8bit PIC, PIC18LF Microcontroller, 64MHz, 32 kB Flash, 40-Pin UQFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
177-2508
Mfr. Part No.:
PIC18LF46K22-I/MV
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18LF

Package Type

UQFN

Mounting Type

Surface Mount

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

64MHz

RAM Size

3.968 kB

Number of PWM Units

1 x 10 bit

Number of SPI Channels

2

Number of USART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of UART Channels

2

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Width

5mm

Pulse Width Modulation

1 (2 x 10 bit)

Height

0.5mm

Program Memory Type

Flash

Dimensions

5 x 5 x 0.5mm

Length

5mm

Minimum Operating Temperature

-40 °C

ADCs

30 x 10 bit

COO (Country of Origin):
TH
This family offers the advantages of all PIC18 microcontrollers – namely, high computational performance at an economical price – with the addition of high-endurance, Flash program memory. On top of these features, the PIC18(L)F2X/4XK22 family introduces design enhancements that make these microcontrollers a logical choice for many high-performance, power sensitive applications.

High Performance RISC CPU:
C Compiler optimized architecture/instruction set
Data EEPROM to 1024 bytes
nous Asynchronous Receiver Transmitter modules (EUSART):
Supports RS-232, RS-485 and LIN 2.0
Auto-Baud Detect
Auto Wake-up on Start bit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy