Microchip, 8bit PIC, PIC18LF Microcontroller, 64MHz, 64 kB Flash, 28-Pin DIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
175-3178
Mfr. Part No.:
PIC18LF26K83-I/SP
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18LF

Package Type

DIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

64MHz

RAM Size

1024 B

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of UART Channels

2

Number of CAN Channels

1

Length

35.56mm

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

ADCs

24 x 10 bit

Number of PCI Channels

0

Number of LIN Channels

1

Number of Ethernet Channels

0

Height

0.15in

Data Rate

1Mbit/s

Dimensions

1.4 x 0.29 x 0.15in

Pulse Width Modulation

1 (2 x 10 bit)

Width

7.366mm

COO (Country of Origin):
US
The PIC18(L)F25/26K83 microcontroller family with CANTM technology in 28-pins features a 12-bit ADC with Computation (ADC2) automating Capacitive Voltage Divider (CVD) techniques for advanced touch sensing, averaging, filtering, oversampling and threshold comparison.

Supports CAN 1.2, 2.0A and 2.0B
Six modes of operation
Vectored Interrupt (VI) capability - Faster interrupt response time
Interrupt Vector Table
Programmable single or dual priority
Two level hardware context saving
Direct Memory Access (DMA) controllers
Eliminates need for CPU involvement in data transfers
Access to all memory spaces and peripherals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy