Microchip, 8bit PIC, PIC18LF Microcontroller, 64MHz, 32 kB Flash, 40-Pin UQFN
- RS Stock No.:
- 177-2210
- Mfr. Part No.:
- PIC18LF46K22-I/MV
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-2210
- Mfr. Part No.:
- PIC18LF46K22-I/MV
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC18LF | |
| Package Type | UQFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 40 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32 kB | |
| Maximum Frequency | 64MHz | |
| RAM Size | 3.968 kB | |
| Number of PWM Units | 1 x 10 bit | |
| Number of SPI Channels | 2 | |
| Number of UART Channels | 2 | |
| Typical Operating Supply Voltage | 5.5 (Maximum) V | |
| Number of USART Channels | 2 | |
| Number of I2C Channels | 2 | |
| ADCs | 30 x 10 bit | |
| Height | 0.5mm | |
| Program Memory Type | Flash | |
| Width | 5mm | |
| Length | 5mm | |
| Dimensions | 5 x 5 x 0.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Pulse Width Modulation | 1 (2 x 10 bit) | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC18LF | ||
Package Type UQFN | ||
Mounting Type Surface Mount | ||
Pin Count 40 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 32 kB | ||
Maximum Frequency 64MHz | ||
RAM Size 3.968 kB | ||
Number of PWM Units 1 x 10 bit | ||
Number of SPI Channels 2 | ||
Number of UART Channels 2 | ||
Typical Operating Supply Voltage 5.5 (Maximum) V | ||
Number of USART Channels 2 | ||
Number of I2C Channels 2 | ||
ADCs 30 x 10 bit | ||
Height 0.5mm | ||
Program Memory Type Flash | ||
Width 5mm | ||
Length 5mm | ||
Dimensions 5 x 5 x 0.5mm | ||
Minimum Operating Temperature -40 °C | ||
Pulse Width Modulation 1 (2 x 10 bit) | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
- COO (Country of Origin):
- TH
This family offers the advantages of all PIC18 microcontrollers – namely, high computational performance at an economical price – with the addition of high-endurance, Flash program memory. On top of these features, the PIC18(L)F2X/4XK22 family introduces design enhancements that make these microcontrollers a logical choice for many high-performance, power sensitive applications.
High Performance RISC CPU:
C Compiler optimized architecture/instruction set
Data EEPROM to 1024 bytes
nous Asynchronous Receiver Transmitter modules (EUSART):
Supports RS-232, RS-485 and LIN 2.0
Auto-Baud Detect
Auto Wake-up on Start bit
C Compiler optimized architecture/instruction set
Data EEPROM to 1024 bytes
nous Asynchronous Receiver Transmitter modules (EUSART):
Supports RS-232, RS-485 and LIN 2.0
Auto-Baud Detect
Auto Wake-up on Start bit
Related links
- Microchip PIC18LF Microcontroller 32 kB Flash, 40-Pin UQFN
- Microchip PIC18LF Microcontroller 64 kB Flash, 28-Pin DIP
- Microchip PIC16LF Microcontroller 14 kB Flash, 28-Pin UQFN
- Microchip PIC16F Microcontroller 16.354 kB Flash, 28-Pin UQFN
- Microchip PIC18F Microcontroller 32 kB Flash, 28-Pin SPDIP
- Microchip PIC18F Microcontroller 32 kB Flash, 28-Pin SOIC
- Microchip PIC18F25K20-E/SO PIC18F 32 kB Flash, 28-Pin SOIC
- Microchip PIC18F Microcontroller 32 kB Flash, 40-Pin PDIP
