Microchip PIC18LF26K22-I/SO, 8 bit PIC, PIC18LF26K22 Microcontroller, 64 MHz, 64kB FLASH, 28-Pin SOIC

This image is representative of the product range

Get a bulk buy discount

Add 54 more to save 2%

View bulk pricing options

Subtotal (1 tube of 27 units)*

$134.89

(exc. GST)

$148.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
27 - 27$4.996$134.89-
54 - 243$4.871$131.522%
270 +$4.383$118.3412%

*price indicative

RS Stock No.:
165-3462
Mfr. Part No.:
PIC18LF26K22-I/SO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18LF26K22

Package Type

SOIC

Mount Type

Surface

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64kB

Maximum Clock Frequency

64MHz

RAM Size

1kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Power Dissipation Pd

1W

Analogue Comparators

2

Number of Programmable I/Os

25

DACs

5 bit

Maximum Operating Temperature

85°C

Width

7.5mm

Length

17.9mm

Standards/Approvals

RoHS

Height

2.05mm

Minimum Supply Voltage

1.8V

ADCs

17 x 10 Bit

Program Memory Type

FLASH

Instruction Set Architecture

RISC

Automotive Standard

No

Number of Timers

7

COO (Country of Origin):
CN

PIC18F2xK22/4xK22 8-Bit Flash Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy