STMicroelectronics STM32L452CCU6, 32 bit ARM Cortex M4, STM32L4 Microcontroller, 80 MHz, 512kB FLASH, 48-Pin UFQFPN

This image is representative of the product range

Subtotal (1 unit)*

$8.45

(exc. GST)

$9.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,376 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.45

*price indicative

Packaging Options:
RS Stock No.:
175-0759
Mfr. Part No.:
STM32L452CCU6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32L4

Product Type

Microcontroller

Package Type

UFQFPN

Mount Type

Surface

Pin Count

48

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

512kB

Maximum Clock Frequency

80MHz

RAM Size

160kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

7.1mm

Number of Programmable I/Os

83

Height

600μm

DACs

1 x 12 Bit

Maximum Power Dissipation Pd

690mW

Analogue Comparators

2

Length

7.1mm

Minimum Supply Voltage

1.71V

Program Memory Type

FLASH

Instruction Set Architecture

DSP, RISC

Automotive Standard

No

Number of Timers

5

ADCs

10 x 12 Bit

COO (Country of Origin):
CN

STMicroelectronics Microcontroller


The STMicroelectronics STM32L4 family type, UFQFPN package, surface mount, 32-pin 32-bit arm cortex-M4 core microcontroller. It has a voltage rating 3.6V. This operates at a maximum speed of 80MHz and features 512KB ISP flash program memory, 160KB of SRAM. It has features a floating-point unit (FPU) which supports Arm double-precision and single-precision data-processing instructions and data types. This device supports a full set of DSP instructions and a memory protection unit (MPU) to enhance application security.

Features and Benefits


• 83 of I/O pins

• A 14-channel DMA controller

• Batch acquisition mode (BAM) and brownout reset

• CAN (2.0B Active) and SDMMC interface

• Ethernet MAC interface DMA controller

• Four 16-bit timers

• Internal 48MHz with clock recovery

• On-chip power-on-reset (POR), voltage detector (LVD) and key interrupt function (KIF)

• One 16-bit ADC 5 Msps, up to 16 bit with hardware oversampling

• One 16-bit advanced motor control timers

• One 32-bit timer

• One operational amplifier with built-in PGA

• Operating temperature ranges between -40°C and 85°C

• RTC with HW calendar, alarms and calibration

• Serial interfaces- CAN, UART, I2C, LIN, CSIs and SPI

• Serial wire debug supported

• True random number generator (RNG)

• Two 12-bit DAC, low-power sample and hold

• Two AHB buses and a 32-bit multi-AHB bus matrix

• Up to 21 capacitive sensing channels- support touch key, linear and rotary touch sensors

Applications


• Electronic equipments

• Low power appliances

• Temperature sensors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy