Silicon Labs EFM32PG23B310F128IM48-C, 32 bit ARM 32 Bit Cortex M4, Gecko 23 Microcontroller, 80 MHz, 512kB FLASH, 48-Pin
- RS Stock No.:
- 257-6325
- Mfr. Part No.:
- EFM32PG23B310F128IM48-C
- Brand:
- Silicon Labs
This image is representative of the product range
Subtotal (1 tray of 200 units)*
$929.80
(exc. GST)
$1,022.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 March 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 200 + | $4.649 | $929.80 |
*price indicative
- RS Stock No.:
- 257-6325
- Mfr. Part No.:
- EFM32PG23B310F128IM48-C
- Brand:
- Silicon Labs
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Series | Gecko 23 | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM 32 Bit Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 80MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 3.8V | |
| Number of Programmable I/Os | 34 | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 2 Channel | |
| Maximum Operating Temperature | 125°C | |
| Height | 850μm | |
| Length | 5mm | |
| Standards/Approvals | ISO 7816 | |
| Width | 5mm | |
| Minimum Supply Voltage | 1.71V | |
| Instruction Set Architecture | ARM V8-M | |
| Automotive Standard | No | |
| ADCs | 16 x 12/16/20 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 10 | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Series Gecko 23 | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM 32 Bit Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 80MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 3.8V | ||
Number of Programmable I/Os 34 | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
DACs 2 Channel | ||
Maximum Operating Temperature 125°C | ||
Height 850μm | ||
Length 5mm | ||
Standards/Approvals ISO 7816 | ||
Width 5mm | ||
Minimum Supply Voltage 1.71V | ||
Instruction Set Architecture ARM V8-M | ||
Automotive Standard No | ||
ADCs 16 x 12/16/20 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 10 | ||
Related links
- Silicon Labs EFM32PG23B310F128IM48-C 80 MHz 48-Pin QFN
- Silicon Labs EFM32PG23B210F128IM48-C 80 MHz 48-Pin QFN
- Silicon Labs EFM32PG23B310F256IM48-C 80 MHz 48-Pin QFN
- Silicon Labs EFM32PG23B210F512IM48-C 80 MHz 48-Pin QFN
- Silicon Labs EFM32PG23B210F64IM48-C 80 MHz 48-Pin QFN
- Silicon Labs EFM32PG23B210F256IM48-C 80 MHz 48-Pin QFN
- Silicon Labs EFM32PG23B310F64IM48-C 80 MHz 48-Pin QFN
- Silicon Labs EFM32PG23B200F64IM40-C 80 MHz 40-Pin QFN
