STMicroelectronics STM32L451CEU3, 32 bit ARM Cortex M4, STM32 Microcontroller, 80 MHz, 512kB FLASH, 48-Pin QFN

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$13.98

(exc. GST)

$15.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 515 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$13.98-
10 - 99$12.5610%
100 +$11.6116%

*price indicative

Packaging Options:
RS Stock No.:
330-325
Mfr. Part No.:
STM32L451CEU3
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32

Package Type

QFN

Mount Type

Surface

Pin Count

48

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

512kB

Maximum Clock Frequency

80MHz

RAM Size

160kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

7.3mm

Analogue Comparators

2

Height

7mm

DACs

1 x 12 Bit

Number of Programmable I/Os

83

Standards/Approvals

ECOPACK2

Width

9mm

Minimum Supply Voltage

1.71V

Instruction Set Architecture

Arm Cortex

Automotive Standard

No

ADCs

1 x 12 Bit

Program Memory Type

FLASH

Number of Timers

12

The STMicroelectronics devices are ultra-low-power microcontrollers based on the high-performance Arm Cortex M4 32-bit RISC core operating at a frequency of up to 80 MHz The Cortex-M4 core features a Floating point unit (FPU) single precision that supports all Arm single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. The STM32L451xx devices embed high-speed memories (Flash memory up to 512 Kbyte, 160 Kbyte of SRAM), a Quad SPI Flash memories interface (available on all packages) and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32-bit multi-AHB bus matrix.

Power Supply 1.71 V to 3.6 V

VBAT Mode 145 nA supply for RTC and 32x32-bit backup registers

Shutdown Mode 22 nA (5 wakeup pins)

Standby Mode 106 nA (5 wakeup pins)

Standby Mode with RTC 375 nA

Stop 2 Mode 2.05 μA, 2.40 μA with RTC

Run Mode 84 μA/MHz

Batch Acquisition Mode (BAM)

Wakeup from Stop Mode 4 μs

Brown-Out Reset (BOR)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy