STMicroelectronics, 32 bit ARM Cortex M4, STM32L4 Microcontroller, 80 MHz, 512kB FLASH, 48-Pin UFQFPN
- RS Stock No.:
- 175-0713
- Mfr. Part No.:
- STM32L452CCU6
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 1300 more to save $1,101.10
View bulk pricing optionsSubtotal (1 tray of 260 units)*
$2,203.50
(exc. GST)
$2,423.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 1,300 unit(s), ready to ship from another location
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 260 - 1040 | $8.475 | $2,203.50 | - |
| 1300 + | $7.628 | $1,983.28 | $1,101.10 |
*price indicative
- RS Stock No.:
- 175-0713
- Mfr. Part No.:
- STM32L452CCU6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32L4 | |
| Package Type | UFQFPN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 80MHz | |
| RAM Size | 160kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.1mm | |
| Standards/Approvals | No | |
| Length | 7.1mm | |
| Height | 600μm | |
| Analogue Comparators | 2 | |
| DACs | 1 x 12 Bit | |
| Number of Programmable I/Os | 83 | |
| Maximum Power Dissipation Pd | 690mW | |
| Minimum Supply Voltage | 1.71V | |
| Number of Timers | 5 | |
| Instruction Set Architecture | DSP, RISC | |
| Automotive Standard | No | |
| ADCs | 10 x 12 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32L4 | ||
Package Type UFQFPN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 80MHz | ||
RAM Size 160kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 7.1mm | ||
Standards/Approvals No | ||
Length 7.1mm | ||
Height 600μm | ||
Analogue Comparators 2 | ||
DACs 1 x 12 Bit | ||
Number of Programmable I/Os 83 | ||
Maximum Power Dissipation Pd 690mW | ||
Minimum Supply Voltage 1.71V | ||
Number of Timers 5 | ||
Instruction Set Architecture DSP, RISC | ||
Automotive Standard No | ||
ADCs 10 x 12 Bit | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- CN
STMicroelectronics Microcontroller
Features and Benefits
Applications
Related links
- STMicroelectronics STM32L452CCU6 STM32L452CC Microcontroller 512kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32G474CE Microcontroller 512kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32F411CE Microcontroller 512kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32L451CC Microcontroller 256kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32L451CEU3 STM32L451xx Microcontroller 512kB FLASH, 48-Pin QFN
- STMicroelectronics STM32G474CEU3 STM32G4 Microcontroller 512kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32G474CEU6 STM32G474CE Microcontroller 512kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32F411CEU6 STM32F411CE Microcontroller 512kB FLASH, 48-Pin UFQFPN
