Microchip PIC16F15376-I/ML, 8 bit PIC, PIC16F Microcontroller, 32 MHz, 28kB FLASH, 44-Pin QFN
- RS Stock No.:
- 171-7842
- Mfr. Part No.:
- PIC16F15376-I/ML
- Brand:
- Microchip
This image is representative of the product range
- RS Stock No.:
- 171-7842
- Mfr. Part No.:
- PIC16F15376-I/ML
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16F | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 28kB | |
| Interface Type | I2C, SPI, EUSART | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| DACs | 1 x 5 Bit | |
| Number of Programmable I/Os | 36 | |
| Maximum Power Dissipation Pd | 800mW | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Height | 950μm | |
| Standards/Approvals | RoHS | |
| Width | 8mm | |
| Length | 8mm | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 2 | |
| ADCs | 35 x 10 Bit | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16F | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 28kB | ||
Interface Type I2C, SPI, EUSART | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
DACs 1 x 5 Bit | ||
Number of Programmable I/Os 36 | ||
Maximum Power Dissipation Pd 800mW | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Height 950μm | ||
Standards/Approvals RoHS | ||
Width 8mm | ||
Length 8mm | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 2 | ||
ADCs 35 x 10 Bit | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Related links
- Microchip PIC16F15376 Microcontroller 28kB FLASH, 44-Pin QFN
- Microchip PIC16F15376-I/PT PIC16F15376 Microcontroller 28kB FLASH, 44-Pin TQFP
- Microchip PIC16F15376 Microcontroller 28kB FLASH, 44-Pin TQFP
- Microchip PIC16F18346-I/ML PIC16F18346 Microcontroller 28kB FLASH, 20-Pin QFN
- Microchip PIC16F1788-I/ML PIC16F1788 Microcontroller 28kB FLASH, 40-Pin QFN
- Microchip PIC16F1788 Microcontroller 28kB FLASH, 40-Pin QFN
- Microchip PIC16F18346 Microcontroller 28kB FLASH, 20-Pin QFN
- Microchip PIC16LF18876-I/PT PIC16LF18876 Microcontroller 28kB FLASH, 44-Pin TQFP
